Infineon IR21834SPBF

600 V half-bridge gate driver IC with programmable deadtime, SOIC 14N, RoHS
$ 2.72
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IR21834SPBF.

Newark

Datasheet22 pages20 years ago

IHS

TME

iiiC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-1.04%

CAD Models

Download Infineon IR21834SPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Lifecycle StatusObsolete (Last Updated: 5 months ago)

Related Parts

InfineonIRS21856SPBF
High Voltage And Programmable Ramp Slope Control Gate Driver For Mosfet And Igbt, SOIC 14N, RoHS
InfineonAUIRS2110S
AUIRS2110 Series Dual Channel 20 V 2.5 A High/Low Side Driver - SOIC-16W
MicrochipMIC4424YWM
MIC4424 Series 18 V 3 A Surface Mount Dual Low-Side MOSFET Driver - SOIC-16W
MicrochipMIC4424ZWM-TR
Tape & Reel (TR) MIC4424 Low-Side 2005 gate driver 35ns 150C 3A 3A 0.8V 2.4V
MicrochipMIC4424CWM TR
RoHS Compliant Surface Mount Contains Lead Independent IC Gate Driver 18V 3A 70C 35ns
MicrochipMIC4423BWM TR
Non-RoHS Compliant Surface Mount Contains Lead Independent IC Gate Driver 18V 3A 85C 35ns

Descriptions

Descriptions of Infineon IR21834SPBF provided by its distributors.

600 V half-bridge gate driver IC with programmable deadtime, SOIC 14N, RoHS
Driver 600V 2.3A 2-OUT High and Low Side Half Brdg Inv/Non-Inv 14-Pin SOIC N Tube
Tube IR21834SPBF Half-Bridge 1996 gate driver 60ns -40C~150C TJ 1.9A 2.3A 1W
IR2183 Series 600 V 1.9 A 20 V Supply Dual Output Half Bridge Driver - SOIC-14
Half Bridge Driver, SoftTurn-On, Low Side Inverting Inputs, Separate High and Low Side Inputs, All High Voltage Pins On One Side, Separate Logic and Power Ground, Programmable Deadtime in a 14-Lead package
HALF BRIDGE DRIVER Half Bridge Based MOSFET Driver, 2.3A, CMOS, PDSO14
No. of Channels:2Channels; Driver Configuration:Half Bridge; Power Switch Type:IGBT, MOSFET; No. of Pins:14Pins; Driver Case Style:SOIC; Input Type:Inverting, Non-Inverting; Source Current:1.9A; Sink Current:2.3A; Input Delay:180ns RoHS Compliant: Yes
600 V Half Bridge Driver IC with typical 1.9 A source and 2.3 A sink currents in 14 Lead PDIP package for IGBTs and MOSFETs. Also available in 14 Lead SOIC, 8 Lead SOIC, and 8 Lead PDIP.For the new version with our SOI technology we recommend 2ED21834S06J, providing integrated bootstrap diode, better robustness and higher switching frequency
The IR2183(4)(S) are high voltage, high speed power MOSFET and IGBT drivers with dependent high and low side referenced output channels. Proprietary HVIC and latch immune CMOS technologies enable ruggedized monolithic construction. The logic input is compatible with standard CMOS or LSTTL output, down to 3.3V logic. The output drivers feature a high pulse current buffer stage designed for minimum driver cross-conduction. The floating channel can be used to drive an N-channel power MOSFET or IGBT in the high side configuration which operates up to 600 volts.
DRIVER, MOSFET HIGH/LOW, SMD, 21834; Device Type:High Side / Low Side; Module Configuration:Half Bridge; Peak Output Current:2.3A; Input Delay:180ns; Output Delay:220ns; Supply Voltage Range:10V to 20V; Driver Case Style:SOIC; No. of Pins:14; Operating Temperature Range:-40°C to +125°C; MSL:MSL 3 - 168 hours; SVHC:No SVHC (20-Jun-2011); Base Number:21834; IC Generic Number:21834; Logic Function Number:21834; No. of Outputs:2; Offset Voltage:600V; Operating Temperature Max:125°C; Operating Temperature Min:-40°C; Output Current:1.9A; Output Sink Current Min:1700mA; Output Source Current Min:1700mA; Output Voltage:620V; Output Voltage Max:20V; Output Voltage Min:10V; Package / Case:SOIC; Power Dissipation Pd:1W; Supply Voltage Max:20V; Supply Voltage Min:10V; Termination Type:SMD; Turn Off Time:220ns; Turn On Time:180ns

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IR21834SPBF.
  • IRFIR21834SPBF
  • SP001547768