Infineon IR2175STRPBF

600 V current sense gate-driver support ICs over current protection, SOIC 8N, RoHS
$ 2.21
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IR2175STRPBF.

IHS

Datasheet7 pages22 years ago
Datasheet7 pages22 years ago

Inventory History

3 month trend:
-66.76%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

STMicroelectronicsL6388ED
Driver 2-OUT High and Low Side Half Brdg 8-Pin SO N Tube / IC DRIVER HI/LO SIDE HV 8-SOIC
NCP Series 500 mA 20 V 10 Ohm High Voltage Half Bridge Driver - SOIC-8
onsemiFAN7380MX
HALF-BRIDGE GATE DRIVER Half Bridge Based IGBT/MOSFET Driver, PDSO8
Driver 2.2A 2-OUT High and Low Side Full Brdg/Half Brdg Non-Inv 8-Pin SOIC N T/R
MicrochipMIC38C43YM
MIC38C43 Series 6 mA 500 kHz SMT BiCMOS Current-Mode PWM Controller - SOIC-8
STMicroelectronicsL6398D
L6398 Series Dual 430 mA 20 V 120 Ohm High and Low Side Driver - SOIC-8

Descriptions

Descriptions of Infineon IR2175STRPBF provided by its distributors.

600 V current sense gate-driver support ICs over current protection, SOIC 8N, RoHS
Infineon SCT
600 V Current Sense Driver IC in 8 Lead SOIC package for IGBTs and MOSFETs. Also available in 8 Lead PDIP.
IR2175 Series 20 V 130 kHz Surface Mount Linear Current Sensing IC - SOIC-8
Infineon Motor Driver Chip, PWMoutput, SOICencapsulation
LINEAR CURRENT SENSING IC IN A 8-LEAD SOIC PACKAGE | Infineon IR2175STRPBF
GATE DRIVER IC, IGBT, MOSFET, 1CH, NSOIC; Quiescent Current: 2mA; Bandwidth: 15kHz; Sensor Case Style: SOIC; No. of Pins: 8Pins; Supply Voltage Min: 9.5V; Supply Voltage Max: 20V; Operating Temperature Min: -40°C; Operating Tem
MOSFET Driver IC; Device Type:High-Side; No. of Outputs:1; Output Voltage:620V; Output Current:20mA; Power Dissipation, Pd:0.625W; Supply Voltage Min:10V; Supply Voltage Max:25V; Termination Type:SMD; Package/Case:8-SOIC ;RoHS Compliant: Yes

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IR2175STRPBF.
  • IRFIR2175STRPBF
  • SP001533330