onsemi NCP5181DR2G

Tape & Reel (TR) NCP5181 Half-Bridge 2006 gate driver 60ns -40C~150C TJ 1.4A 2.2A 178mW
$ 1.17
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NCP5181DR2G.

Upverter

Datasheet14 pages10 years ago
Technical Drawing2 pages7 years ago

IHS

HQonline

onsemi

Newark

Inventory History

3 month trend:
-1.19%

CAD Models

Download onsemi NCP5181DR2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2006-03-10
Lifecycle StatusObsolete (Last Updated: 2 days ago)
LTB Date2022-10-22
LTD Date2023-04-22
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 days ago)

Related Parts

InfineonAUIRS2181STR
Tube AU842992 Half-Bridge 1999 gate driver 15ns 15ns -40C~150C TJ 1.9A 2.3A 0.8V 2.5V
DRIVER, HIGH AND LOW-SIDE, GATE DRIVE IC, 2.5A, OUTPUT IN-PHASE W/INPUT, SOIC8
RenesasHIP2101IBT
Half Bridge MOSFET 2A 9V~14V 2A SOIC-8 Gate Drive ICs ROHS
MicrochipMIC4100YM
Driver 100V 2A 2-OUT High and Low Side Half Brdg Non-Inv 8-Pin SOIC N Tube
Analog DevicesMAX5063BASA+T
Tape & Reel (TR) MAX5063 Half-Bridge 2007 gate driver 65ns 65ns -40C~150C TJ 2A 2A 0.8V 2V
MicrochipMCP14E6-E/SN
MCP14E Series 2.0 A Dual Power MOSFET Driver With Enable - SOIC-8

Descriptions

Descriptions of onsemi NCP5181DR2G provided by its distributors.

Tape & Reel (TR) NCP5181 Half-Bridge 2006 gate driver 60ns -40C~150C TJ 1.4A 2.2A 178mW
Driver 2.2A 2-OUT High and Low Side Full Brdg/Half Brdg Non-Inv 8-Pin SOIC N T/R
NCP5181 Series 2.2 A 20 V 2 Ohm High Voltage High and Low Side Driver - SOIC-8
No. of Channels:2Channels; Driver Configuration:Half Bridge; Power Switch Type:MOSFET; No. of Pins:8Pins; Driver Case Style:SOIC; Input Type:Non-Inverting; Source Current:1.4A; Sink Current:2.2A; Supply Voltage Min:10V; MSL:- RoHS Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • NCP5181DR2G.