STMicroelectronics L6388ED

Driver 2-OUT High and Low Side Half Brdg 8-Pin SO N Tube / IC DRIVER HI/LO SIDE HV 8-SOIC
$ 1.775
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics L6388ED.

HQonline

Datasheet18 pages13 years ago

STMicroelectronics

Newark

Future Electronics

iiiC

Inventory History

3 month trend:
+92.86%

CAD Models

Download STMicroelectronics L6388ED symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.775
$ 0.843
Stock
450,802
1,668,890
Authorized Distributors
6
6
Case/Package
SOP
SOP
Number of Pins
8
8
Channel Type
-
-
Number of Drivers
2
2
Max Output Current
650 mA
650 mA
Rise Time
100 ns
100 ns
Fall Time
80 ns
80 ns
Min Supply Voltage
9.6 V
-300 mV
Max Supply Voltage
17 V
17 V
Max Power Dissipation
750 mW
750 mW

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2007-10-11
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Driver 600V 0.65A 2-OUT High and Low Side Half Brdg Inv/Non-Inv 8-Pin SOIC N T/R
onsemiFAN73833M
MOSFET DRVR 600V 0.65A 2-OUT Hi/Lo Side Half Brdg Non-Inv 8-Pin SOIC N Tube
onsemiFAN73832M
625V,0.65/0.35A sink/source current, Half Bridge Gate-Drive with variable Deadtime, Shutdown protection
InfineonAUIRS2004S
IC GATE DRVR HALF-BRIDGE 8SOIC / Half-Bridge Gate Driver IC Non-Inverting 8-SOIC
MicrochipTC1410NEOA
MOSFET non-inverting driver, 0.5A, SOIC8 | Microchip Technology Inc. TC1410NEOA
MicrochipTC1410EOA
MOSFET Driver 0.5A High-Speed 16V SOIC28 | Microchip Technology Inc. TC1410EOA

Descriptions

Descriptions of STMicroelectronics L6388ED provided by its distributors.

Driver 2-OUT High and Low Side Half Brdg 8-Pin SO N Tube / IC DRIVER HI/LO SIDE HV 8-SOIC
Tube L6388 Half-Bridge Inverting gate driver 100ns -40C~150C TJ 400mA 650mA 750mW
L6388ED, DUAL MOSFET POWER DRIVER 0.65A HALF BRIDGE,17V, NON-INVERTING,8-PIN SOIC
HIGH-VOLTAGE HIGH AND LOW SIDE DRIVER Half Bridge Based MOSFET Driver, 0.65A, BCD, PDSO8
HV Gate Driver IC, 2-Ch, 17V, 650mA, 400kHz, SOIC
STMicroelectronics 8-Pin MOSFET Driver, 17V VDD, SOIC, Half-Bridge
L6388 Series Dual 400 mA 125 O High Voltage High and Low Side Driver - SOIC-8
HV high and low side driver with embedded bootstrap diode
DRIVER, MOSFET, IGBT, 600V, 0.65A, 8SOIC; Driver Configuration: High Side and Low Side; Peak Output Current: 650mA; Supply Voltage Min: 9.6V; Supply Voltage Max: 17V; Driver Case Style: SOIC; No. of Pins: 8Pins; Input Delay: 22

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics