STMicroelectronics L6398D

L6398 Series Dual 430 mA 20 V 120 Ohm High and Low Side Driver - SOIC-8
$ 1.143
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics L6398D.

SHENGYU ELECTRONICS

Datasheet16 pages13 years ago

Future Electronics

Newark

Inventory History

3 month trend:
Restocked

CAD Models

Download STMicroelectronics L6398D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2011-04-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Half-Bridge Gate Driver IC Non-Inverting 8-SOIC
InfineonAUIRS2181STR
AUIRS2181S Series 20V 1.9/2.3 A Automotive Grade High/Low Side Driver - SOIC-8
InfineonIRS2608DSPBF
Half Bridge Driver; 600V .250A SOIC-8 (compl. Input), SOIC 8N, RoHS
High Voltage, High Speed Power Mosfet And Igbt Driver With Independent High Side, SOIC 8N, RoHS
IC GATE DRVR HALF-BRIDGE 8SOIC / Half-Bridge Gate Driver IC Non-Inverting 8-SOIC
MicrochipMIC4423YM
In a Pack of 10, Microchip MIC4423YM Dual Low Side MOSFET Power Driver, 3A 8-Pin, SOIC

Descriptions

Descriptions of STMicroelectronics L6398D provided by its distributors.

L6398 Series Dual 430 mA 20 V 120 Ohm High and Low Side Driver - SOIC-8
L6398D, DUAL MOSFET POWER DRIVER, 430MA HALF BRIDGE, 10 TO 20 V, 8-PIN SOIC
STMicroelectronics 8PinMOSFETDriver, 20VPower, SOICencapsulation, half-bridge
DRIVER, MOSFET, IGBT, 600V, 0.43A, 8SOIC; Driver Configuration: High Side and Low Side; Peak Output Current: 430mA; Supply Voltage Min: 10V; Supply Voltage Max: 20V; Driver Case Style: SOIC; No. of Pins: 8Pins; Input Delay: 125

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics