Microchip MIC38C43YM

MIC38C43 Series 6 mA 500 kHz SMT BiCMOS Current-Mode PWM Controller - SOIC-8
$ 1.04
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC38C43YM.

Microchip

Datasheet24 pages4 years ago

SHENGYU ELECTRONICS

iiiC

DigiKey

Augswan

Inventory History

3 month trend:
-4.71%

CAD Models

Download Microchip MIC38C43YM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.04
$ 0.94
Stock
254,903
269,678
Authorized Distributors
6
6
Topology
Flyback, Forward Converter
Flyback, Forward Converter
Output Voltage
5 V
-
Min Input Voltage
-
-
Max Input Voltage
-
-
Max Input Current
-
-
Efficiency
-
-
Max Switching Frequency
-
-
Output Voltage Accuracy
-
-
Fault Protection
-
-
Synchronous Rectifier
Yes
Yes
Case/Package
SOIC
SOIC
Number of Pins
8
8

Supply Chain

Projected EOL Date2034-01-25
Country of AssemblyMalaysia, Thailand
Country of FabricationUnited States of America
Country of OriginMalaysia, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsUCC39412D
Low Power Synchronous Boost Converter 8-SOIC 0 to 70
Boost,Flyback No Up~500KHz Transistor Driver 1 5.1V 4.9V SOIC-8 SMD mount 5mm*4mm*1.5mm
UC2843B Series 30 V 275 kHz High Performance Current Mode Controller - SOIC-8
Current Mode PWM Controller 1A 500kHz 8-Pin SOIC N T/R / IC REG CTRLR BOOST/FLYBACK 8SOIC
Texas InstrumentsUC3842AD8
Texas Instruments Current Mode PWM Controller, 8-Pin, SOIC Package, SMD, Max 500 kHz
Texas InstrumentsTPS40200DR
DC DC Cntrlr Single-OUT Step Down 4.5V to 52V Input 8-Pin SOIC T/R

Descriptions

Descriptions of Microchip MIC38C43YM provided by its distributors.

MIC38C43 Series 6 mA 500 kHz SMT BiCMOS Current-Mode PWM Controller - SOIC-8
Boost,Buck,Flyback,Forward Converter Yes 500KHz Transistor Driver 1 5V SOIC-8 SMD mount
PWM CTRL, CURRENT MODE, 7.6-20V, SOIC-8; Input Voltage:-; Output Voltage:-; Output Current:500mA; Supply Voltage Min:7.6V; Supply Voltage Max:20V; Controller IC Case Style:SOIC; No. of Pins:8Pins; Frequency:500kHz; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; Automotive Qualification Standard:-; RoHS Phthalates Compliant:Yes; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2018)

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.