Infineon IR21531STRPBF

Self-Oscillating 600 V Half Bridge Driver IC with typical 0.18 A source, SOIC 8N, RoHS
$ 1.008
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IR21531STRPBF.

IHS

Datasheet9 pages17 years ago
Datasheet9 pages22 years ago

element14 APAC

Future Electronics

DigiKey

iiiC

Inventory History

3 month trend:
+12.34%

CAD Models

Download Infineon IR21531STRPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.008
$ 1.505
Stock
542,512
183,519
Authorized Distributors
6
3
Case/Package
SOP
SOP
Number of Pins
8
8
Channel Type
Synchronous
Synchronous
Number of Drivers
2
2
Max Output Current
400 mA
-
Rise Time
150 ns
80 ns
Fall Time
100 ns
45 ns
Min Supply Voltage
10 V
10 V
Max Supply Voltage
16.8 V
16.8 V
Max Power Dissipation
625 mW
625 mW

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

InfineonIRS2609DSPBF
Tube IRS2609DSPBF Half-Bridge 1996 gate driver 220ns -40C~150C TJ 200mA 350mA 625mW
InfineonIR2151SPBF
Driver 600V 0.25A 2-OUT High and Low Side Half Brdg Inv/Non-Inv 8-Pin SOIC
InfineonAUIRS2004S
IC GATE DRVR HALF-BRIDGE 8SOIC / Half-Bridge Gate Driver IC Non-Inverting 8-SOIC
Tape & Reel (TR) NCP1392 Half-Bridge 2008 gate driver 40ns -40C~125C TJ 500mA 1A 600V
Tape & Reel (TR) NCP1392 Half-Bridge 2008 gate driver 40ns -40C~125C TJ 500mA 1A 600V
TTL input, dual inverting output, peak 5A sink, 5A source current Low-Side Gate Driver

Descriptions

Descriptions of Infineon IR21531STRPBF provided by its distributors.

Self-Oscillating 600 V Half Bridge Driver IC with typical 0.18 A source, SOIC 8N, RoHS
IR21531S Series Dual 10 V 200 mA Surface Mount Half Bridge Driver - SOIC-8
TAPE AND REEL / Half Bridge Driver, LO In Phase with RT, Programmable Oscillatin
Infineon 8-Pin MOSFET Driver, 15.6V Supply, SOIC Package
EiceDRIVER™ 600 V Half Bridge Gate Driver IC with typical 0.18 A source and 0.26 A sink currents in 8 Lead SOIC package for IGBTs and MOSFETs. Also available in 8 Lead PDIP.
Type = Half Bridge / Outputs = 2 / Rise Time ns = 80 / Fall Time ns = 45 / Output Current mA = 180 / Output Current mA = 260 / Supply Voltage Min. V = 10 / Supply Voltage Max. V = 15.6 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 125 / Package Type = SOIC-8N / Pins = 8 / Mounting Type = SMD / MSL = Level-2 / Packaging = Tape & Reel / Length mm = 5 / Width mm = 4 / Height mm = 1.75 / Reflow Temperature Max. °C = 300

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IR21531STRPBF.
  • IRFIR21531STRPBF
  • SP001539932