Infineon IR21531SPBF

Self-Oscillating 600 V Half Bridge Driver IC with typical 0.18 A source, SOIC 8N, RoHS
$ 1.505
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IR21531SPBF.

Farnell

Datasheet9 pages17 years ago
Datasheet7 pages11 years ago

SHENGYU ELECTRONICS

IHS

iiiC

Inventory History

3 month trend:
-0.53%

CAD Models

Download Infineon IR21531SPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.505
$ 1.008
Stock
199,070
687,337
Authorized Distributors
3
6
Case/Package
SOP
SOP
Number of Pins
8
8
Channel Type
Synchronous
Synchronous
Number of Drivers
2
2
Max Output Current
-
400 mA
Rise Time
80 ns
150 ns
Fall Time
45 ns
100 ns
Min Supply Voltage
10 V
10 V
Max Supply Voltage
16.8 V
16.8 V
Max Power Dissipation
625 mW
625 mW

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1997-01-01
Lifecycle StatusObsolete (Last Updated: 10 months ago)
LTB Date2024-10-31
LTD Date2025-04-30

Related Parts

InfineonIR2151SPBF
Driver 600V 0.25A 2-OUT High and Low Side Half Brdg Inv/Non-Inv 8-Pin SOIC
InfineonIRS2609DSPBF
Driver 0.35A 1-OUT High and Low Side Half Brdg Inv 8-Pin SOIC N Tube
InfineonAUIRS2004S
IC GATE DRVR HALF-BRIDGE 8SOIC / Half-Bridge Gate Driver IC Non-Inverting 8-SOIC
Tape & Reel (TR) NCP1392 Half-Bridge 2008 gate driver 40ns -40C~125C TJ 500mA 1A 600V
Tape & Reel (TR) NCP1392 Half-Bridge 2008 gate driver 40ns -40C~125C TJ 500mA 1A 600V
TTL input, dual inverting output, peak 5A sink, 5A source current Low-Side Gate Driver

Descriptions

Descriptions of Infineon IR21531SPBF provided by its distributors.

Self-Oscillating 600 V Half Bridge Driver IC with typical 0.18 A source, SOIC 8N, RoHS
Infineon SCT
Tube IR21531SPBF Half-Bridge 1996 gate driver 150ns -40C~125C TJ 400mA 625mW
Half Bridge Driver, LO In Phase with RT, Programmable Oscillating Frequency, 0.6us Deadtime in a 8-lead SOIC package and different phase
IR21531S Series 15.6 V 50% Self Oscillating Half Bridge Driver - SOIC-8
EiceDRIVER™ 600 V Half Bridge Gate Driver IC with typical 0.18 A source and 0.26 A sink currents in 8 Lead SOIC package for IGBTs and MOSFETs. Also available in 8 Lead PDIP.
MOSFET Driver IC; Device Type:Half-Bridge; Supply Voltage Min:12V; Supply Voltage Max:20V; Termination Type:SMD; Package/Case:8-SOIC; No. of Pins:8; Operating Temperature Range:-40°C to +125°C; Fall Time, tf:45ns ;RoHS Compliant: Yes
DRIVER SELF OSC, SMD, 21531, SOIC8; Device Type:MOSFET; Module Configuration:Half Bridge; Output Delay:660ns; Supply Voltage Range:10V to 16.8V; Driver Case Style:SOIC; No. of Pins:8; Operating Temperature Range:-40°C to +125°C; MSL:MSL 2 - 1 year; SVHC:No SVHC (20-Jun-2011); Base Number:21531; IC Generic Number:21531; Logic Function Number:21531; No. of Outputs:2; Offset Voltage:600V; Operating Temperature Max:125°C; Operating Temperature Min:-40°C; Output Sink Current Min:400mA; Output Source Current Min:250mA; Output Voltage:625.3V; Output Voltage Max:20V; Output Voltage Min:10V; Package / Case:SOIC; Power Dissipation Pd:0.625W; Supply Voltage Max:16.8V; Supply Voltage Min:10V; Termination Type:SMD; Voltage Vcc Max:20V; Voltage Vcc Min:10V

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFIR21531SPBF
  • SP001539922