
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | IR2136JTRPBF | 1,097 | 1 | Cut Tape | ||||||||
| Rutronik | ICIFP45712 | 500 | 500 | 5h | ||||||||
| Rochester Electronics | IR2136JTRPBF | 17,500 | 21h | |||||||||
| DigiKey | IR2136JPBFCT-ND | 500 | 1 | Cut Tape | ||||||||
| RS (Formerly Allied Electronics) | IR2136JTRPBF | 0 | 500 | Bulk | 11h |
Download Infineon IR2136JTRPBF symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Infineon IR2136JTRPBF provided by its distributors.
Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names: