Infineon IR2133JTRPBF

Tape & Reel (TR) IR2133JPBF Half-Bridge 1996 gate driver 150ns 125C TJ 250mA 500mA 2W
$ 4.299
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IR2133JTRPBF.

IHS

Datasheet27 pages20 years ago

element14 APAC

iiiC

Inventory History

3 month trend:
+6.26%

Alternate Parts

Price @ 1000
$ 4.299
$ 5.76
Stock
586,429
188,629
Authorized Distributors
6
6
Case/Package
PLCC
PLCC
Number of Pins
44
44
Channel Type
3-Phase
3-Phase
Number of Drivers
6
6
Max Output Current
500 mA
500 mA
Rise Time
90 ns
90 ns
Fall Time
40 ns
40 ns
Min Supply Voltage
10 V
10 V
Max Supply Voltage
20 V
20 V
Max Power Dissipation
2 W
2 W

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Tape & Reel (TR) IRS2332JPBF Half-Bridge 1996 gate driver 125ns -40C~150C TJ 250mA 500mA 2W
Tape & Reel (TR) IRS26310DJPBF Half-Bridge 1996 gate driver 190ns -40C~150C TJ 200mA 350mA 2W

Descriptions

Descriptions of Infineon IR2133JTRPBF provided by its distributors.

Tape & Reel (TR) IR2133JPBF Half-Bridge 1996 gate driver 150ns 125C TJ 250mA 500mA 2W
TAPE AND REEL / 3 Phase Driver, Separate High and Low Side Inputs, 200ns Deadtim
600 V three-phase gate driver IC with shutdown, fault reporting, OPAMP and over current protection, PLCC44, RoHS
Infineon SCT
IR2133 Series Single 20 V Surface Mount 3 Phase Bridge Driver - PLCC-44
Half Bridge 250mA 10V~20V 500mA PLCC-44 Gate Drive ICs ROHS
Half Bridge Based IGBT/MOSFET Driver, 0.5A, BICMOS, PQCC32
Gate Drivers 3Phs Drvr Hi&Lw Sd Inpt 200ns Deadtime
IC, MOSFET DRIVER, 3PHASE BRIDGE, LCC-44
IC GATE DRVR HALF-BRIDGE 44PLCC
EiceDRIVER™ 600 V three phase gate driver IC with typical 0.25 A source and 0.5 A sink currents in 44 Lead PLCC package for IGBTs and MOSFETs. Also available in 28 Lead PIDP and 28 Lead SOICWB.

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IR2133JTRPBF.
  • IRFIR2133JTRPBF
  • SP001547776