Infineon IR2127PBF

Tube IR2127 High-Side or Low-Side 1996 gate driver 80ns 40ns -40C~150C TJ 250mA 500mA 0.8V 3V
$ 1.803
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IR2127PBF.

IHS

Datasheet16 pages21 years ago
Datasheet16 pages20 years ago

SHENGYU ELECTRONICS

_legacy Avnet

RS (Formerly Allied Electronics)

iiiC

Inventory History

3 month trend:
-3.68%

CAD Models

Download Infineon IR2127PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1996-01-01
Lifecycle StatusProduction (Last Updated: 4 months ago)
LTB Date2010-02-28
LTD Date2010-08-31

Related Parts

InfineonIRS2128PBF
Tube IRS2128PBF High-Side 1996 gate driver 80ns 40ns -40C~150C TJ 290mA 600mA 0.8V 2.5V
MicrochipTC4429CPA
Tube TC4429 Low-Side 1996 gate driver 60ns 0C~150C TJ 6A 6A 730mW
MicrochipTC4420CPA
MOSFET Driver Low Side - 4.5V-18V supply - 6A peak out - 2.1 Ohm output - PDIP - 8 Pin.
onsemiFAN7390N
625V, 3.3/5V input logic compatible, 4.5/4.5A sink/source current, High & Low Side Gate-Drive
onsemiFAN73832N
MOSFET DRVR 600V 0.65A 2-OUT Hi/Lo Side Half Brdg Inv/Non-Inv 8-Pin PDIP W Tube
Analog DevicesMAX4420EPA+
ROHS3Compliant Active Matte Tin (Sn) e3 IC Gate Driver 9.91mm 0.8V 2.4V 727mW 6A 6A

Descriptions

Descriptions of Infineon IR2127PBF provided by its distributors.

Tube IR2127 High-Side or Low-Side 1996 gate driver 80ns 40ns -40C~150C TJ 250mA 500mA 0.8V 3V
CURRENT SENSING SINGLE CHANNEL DRIVER Buffer/Inverter Based MOSFET Driver, 0.5A, CMOS, PDIP8
600 V single high-side gate driver IC with over current protection and fault reporting, PDIP8, RoHS
Infineon SCT
IR2127 Series 600 V 250 mA 20 V Supply Single High Or Low Side Driver - DIP-8
CURRENT SENSING SINGLE CHANNEL DRIVER | IC MOSFET DRIVER CUR-SENSE 8-DIP
Single High Side Driver, Noninverting Inputs, Current Sensing, Overcurent Detection and Shutdown Fault Output in a 8-Lead package
600 V High Side Driver IC with typical 0.25 A source and 0.5 A sink currents in 8 Lead PDIP package for IGBTs and MOSFETs. Also available in 8 Lead SOIC.
Bridge Driver IC Operating temperature: -40...+125 °C Output voltage: 12...20 V Power supply: 10...25 V Input: logic input Package: DIL-8 Sink output current: 0.42 A Source output current: 0.2 A
No. of Channels:1Channels; Driver Configuration:High Side; Power Switch Type:IGBT, MOSFET; No. of Pins:8Pins; Driver Case Style:DIP; Input Type:Non-Inverting; Source Current:250mA; Sink Current:500mA; Supply Voltage Min:10V; MSL:- RoHS Compliant: Yes
IC, DRIVER, MOSFET/IGBT, 2127, DIP8; Device Type:Power; Module Configuration:High Side; Peak Output Current:500mA; Output Resistance:125ohm; Input Delay:200ns; Output Delay:150ns; Supply Voltage Range:10V to 20V; Driver Case Style:DIP; No. of Pins:8; Operating Temperature Range:-40°C to +125°C; SVHC:No SVHC (19-Dec-2011); Base Number:2127; IC Generic Number:2127; Logic Function Number:2127; Logic IC Function:High Side; No. of Outputs:1; Offset Voltage:600V; Operating Temperature Max:125°C; Operating Temperature Min:-40°C; Output Current:250mA; Output Sink Current Min:420mA; Output Source Current Min:200mA; Output Voltage:620V; Output Voltage Max:20V; Output Voltage Min:10V; Package / Case:DIP; Power Dissipation Pd:1W; Supply Voltage Max:20V; Supply Voltage Min:10V; Termination Type:Through Hole; Turn Off Time:100ns; Turn On Time:150ns; Voltage Vcc Max:25V; Voltage Vcc Min:10V

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IR2127
  • IR2127PBF.
  • IRFIR2127PBF
  • SP001536770