Infineon IR21271PBF

Tube IR21271PBF High-Side or Low-Side 1996 gate driver 130ns -40C~150C TJ 250mA 500mA 1W
$ 2.84
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IR21271PBF.

IHS

Datasheet16 pages21 years ago
Datasheet16 pages20 years ago

Augswan

_legacy Avnet

Inventory History

3 month trend:
-8.82%

CAD Models

Download Infineon IR21271PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1996-01-01
Lifecycle StatusObsolete (Last Updated: 2 days ago)

Related Parts

InfineonIRS2128PBF
Tube IRS2128PBF High-Side 1996 gate driver 80ns 40ns -40C~150C TJ 290mA 600mA 0.8V 2.5V
MicrochipTC4429CPA
Tube TC4429 Low-Side 1996 gate driver 60ns 0C~150C TJ 6A 6A 730mW
MicrochipTC4420CPA
MOSFET Driver Low Side - 4.5V-18V supply - 6A peak out - 2.1 Ohm output - PDIP - 8 Pin.
onsemiFAN7390N
625V, 3.3/5V input logic compatible, 4.5/4.5A sink/source current, High & Low Side Gate-Drive
onsemiFAN73832N
MOSFET DRVR 600V 0.65A 2-OUT Hi/Lo Side Half Brdg Inv/Non-Inv 8-Pin PDIP W Tube
Analog DevicesMAX4420EPA+
ROHS3Compliant Active Matte Tin (Sn) e3 IC Gate Driver 9.91mm 0.8V 2.4V 727mW 6A 6A

Descriptions

Descriptions of Infineon IR21271PBF provided by its distributors.

Tube IR21271PBF High-Side or Low-Side 1996 gate driver 130ns -40C~150C TJ 250mA 500mA 1W
600 V single high-side gate driver IC with over current protection and fault reporting, PDIP8, RoHS
Infineon SCT
Driver 600V 0.5A 1-OUT Hi Side Non-Inv Automotive 8-Pin PDIP Tube
CURRENT SENSING SINGLE CHANNEL DRIVER | IC DRIVER 600V 200/420MA 8-DIP
Buffer or Inverter Based IGBT/MOSFET Driver, 0.5A, CMOS, PDIP8
600 V High Side Driver IC with typical 0.25 A source and 0.5 A sink currents in 8 Lead PDIP package for IGBTs and MOSFETs. Also available in 8 Lead SOIC.
Single High Side Driver, Noninverting Inputs, Current Sensing, Overcurent Detection and Shutdown Fault Output in a 8-Lead package
MOSFET Driver IC; Device Type:High-Side; No. of Outputs:1; Output Voltage:620V; Output Current:200mA; Power Dissipation, Pd:1W; Supply Voltage Min:10V; Supply Voltage Max:25V; Termination Type:Through Hole; Package/Case:8-PDIP ;RoHS Compliant: Yes
DRIVER, SINGLE, HIGH SIDE, 21271-8; Device Type:MOSFET; Module Configuration:High Side; Peak Output Current:500mA; Output Resistance:125ohm; Input Delay:200ns; Output Delay:150ns; Supply Voltage Range:10V to 20V; Driver Case Style:DIP; No. of Pins:8; Operating Temperature Range:-40°C to +125°C; SVHC:No SVHC (15-Dec-2010); Base Number:21271; IC Generic Number:21271; Logic Function Number:21271; No. of Outputs:1; Offset Voltage:600V; Operating Temperature Max:125°C; Operating Temperature Min:-40°C; Output Current:200mA; Output Sink Current:500mA; Output Sink Current Min:420mA; Output Source Current Max:250mA; Output Source Current Min:200mA; Output Voltage:620V; Output Voltage Max:20V; Output Voltage Min:9V; Package / Case:PDIP-8; Supply Voltage Max:20V; Supply Voltage Min:10V; Termination Type:SMD; Turn Off Time:150ns; Turn On Time:200ns; Voltage Vcc Max:25V; Voltage Vcc Min:10V

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IR21271
  • IR21271 PBF
  • IR21271PBF.
  • IRFIR21271PBF
  • SP001539858