Infineon IR2118PBF

600 V single high-side gate driver IC with single input, PDIP8, RoHS
$ 1.89
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IR2118PBF.

SHENGYU ELECTRONICS

Datasheet18 pages21 years ago

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-11.53%

CAD Models

Download Infineon IR2118PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1996-01-01
Lifecycle StatusObsolete (Last Updated: 2 days ago)
LTB Date2010-02-28
LTD Date2010-08-31

Related Parts

InfineonIRS2128PBF
Tube IRS2128PBF High-Side 1996 gate driver 80ns 40ns -40C~150C TJ 290mA 600mA 0.8V 2.5V
MicrochipTC4429CPA
Tube TC4429 Low-Side 1996 gate driver 60ns 0C~150C TJ 6A 6A 730mW
MicrochipTC4420CPA
MOSFET Driver Low Side - 4.5V-18V supply - 6A peak out - 2.1 Ohm output - PDIP - 8 Pin.
onsemiFAN7390N
625V, 3.3/5V input logic compatible, 4.5/4.5A sink/source current, High & Low Side Gate-Drive
onsemiFAN73832N
MOSFET DRVR 600V 0.65A 2-OUT Hi/Lo Side Half Brdg Inv/Non-Inv 8-Pin PDIP W Tube
Analog DevicesMAX4420EPA+
ROHS3Compliant Active Matte Tin (Sn) e3 IC Gate Driver 9.91mm 0.8V 2.4V 727mW 6A 6A

Descriptions

Descriptions of Infineon IR2118PBF provided by its distributors.

600 V single high-side gate driver IC with single input, PDIP8, RoHS
Infineon SCT
Tube IR2118 High-Side 1996 gate driver 80ns 40ns -40C~150C TJ 250mA 500mA 6V 9.5V
IR2118 Series 600 V 250 mA 20 V Supply Single High Or Low Side Driver - PDIP-8
SINGLE HIGH SIDE DRIVER, INVERTING INPUT IN A 8-PIN DIP PACKAGE
Buffer/Inverter Based MOSFET Driver, 0.5A, CMOS, PDIP8
600 V High Side Driver IC with typical 0.25 A source and 0.5 A sink currents in 8 Lead PDIP package for IGBTs and MOSFETs. Also available in 8 Lead SOIC.
Bridge Driver IC Operating temperature: -40...+125 °C Output voltage: 10...20 V Power supply: 10...25 V Package: DIL-8 Sink output current: 0.5 A Source output current: 0.25 A
Ic, Mosfet Driver, High/low Side, Dip-8; Driver Configuration:high Side And Low Side; Peak Output Current:500Ma; Supply Voltage Min:10V; Supply Voltage Max:20V; Driver Case Style:dip; No. Of Pins:8Pins; Input Delay:125Ns; Output Rohs Compliant: Yes

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IR2118
  • IR2118 PBF
  • IR2118PBF..
  • IRFIR2118PBF
  • SP001533142