Infineon IR21091STRPBF

600 V half-bridge gate driver IC with shutdown and programmable deadtime, SOIC 8N, RoHS
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IR21091STRPBF.

IHS

Datasheet8 pages21 years ago

SHENGYU ELECTRONICS

iiiC

CAD Models

Download Infineon IR21091STRPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.375
Stock
249,246
224,152
Authorized Distributors
1
2
Case/Package
SOP
SOP
Number of Pins
8
8
Channel Type
Synchronous
Synchronous
Number of Drivers
2
2
Max Output Current
350 mA
350 mA
Rise Time
220 ns
150 ns
Fall Time
80 ns
50 ns
Min Supply Voltage
10 V
10 V
Max Supply Voltage
20 V
20 V
Max Power Dissipation
625 mW
625 mW

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2005-07-22
Lifecycle StatusObsolete (Last Updated: 10 months ago)
LTB Date2023-08-31
LTD Date2024-02-29

Related Parts

InfineonIRS2609DSPBF
Driver 0.35A 1-OUT High and Low Side Half Brdg Inv 8-Pin SOIC N Tube
InfineonAUIRS2004S
IC GATE DRVR HALF-BRIDGE 8SOIC / Half-Bridge Gate Driver IC Non-Inverting 8-SOIC
InfineonIR2151SPBF
Driver 600V 0.25A 2-OUT High and Low Side Half Brdg Inv/Non-Inv 8-Pin SOIC
MicrochipMIC4102YM
MOSFET and Power Driver 3A 2-OUT Hi/Lo Side Non-Inverting 8-Pin SOIC Tube - Rail/Tube
Gate Power Driver IC / IC HALF BRIDGE DVR HV OSC 8SOIC
MOSFET Driver, High Voltage, Half Bridge, with Inbuilt Oscillator

Descriptions

Descriptions of Infineon IR21091STRPBF provided by its distributors.

600 V half-bridge gate driver IC with shutdown and programmable deadtime, SOIC 8N, RoHS
Driver 600V 0.35A 2-OUT High and Low Side Half Brdg Inv/Non-Inv 8-Pin SOIC N T/R
IR21091S Series Dual 25 V Surface Mount Half Bridge Driver - SOIC-8
IC, MOSFET DRVR, Half Bridge, SOIC-8; Device Type:IGBT / MOSFET; Module Configuration:Half Bridge; Peak Output Current:200mA; Supply Voltage Range:10V to 20V; Driver Case Style:SOIC; No. of Pins:8; Input Delay:750ns ;RoHS Compliant: Yes
600 V Half Bridge Driver IC with typical 0.2 A source and 0.35 A sink currents in 8 Lead SOIC package for IGBTs and MOSFETs. Also available in 8 Lead PDIP. | Summary of Features: Floating channel designed for bootstrap operation; Fully operational to +600 V; Tolerant to negative transient voltage; dV/dt immune; Gate drive supply range from 10 to 20 V; Undervoltage lockout for both channels; 3.3 V, 5 V, and 15 V logic input compatible; Cross-conduction prevention logic; Matched propagation delay for both channels; High side output in phase with IN input; Logic and power ground + /- 5 V offset; Internal 540ns dead-time, and programmable up to 5s with one external RDT resistor; Lower di/dt gate driver for better noise immunity; The dual function DT/Sd pin input turns off both channels

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IR21091STRPBF.
  • IRFIR21091STRPBF
  • SP001544330