Infineon IR2108STRPBF

600 V half-bridge gate driver IC with shoot through protection, SOIC 8N, RoHS
$ 0.728
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IR2108STRPBF.

IHS

Datasheet23 pages21 years ago
Datasheet23 pages21 years ago

Burklin Elektronik

iiiC

Inventory History

3 month trend:
+5.02%

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1999-03-12
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

InfineonIRS2608DSPBF
Tube IRS2608DSPBF Half-Bridge 1996 gate driver 220ns 125C 200mA 350mA 625mW
High Voltage, High Speed Power Mosfet And Igbt Driver With Independent High Side, SOIC 8N, RoHS
InfineonAUIRS2181STR
Tape & Reel (TR) AU842992 Half-Bridge 2000 gate driver 60ns -40C~150C TJ 1.9A 2.3A 625mW
85ns 2 10V 170ns 20V 800mV,2.3V Non-Inverting IGBT,MOSFET,N 35ns 250mA,500mA SOIC-8 , 1.5mm
IC GATE DRVR HALF-BRIDGE 8SOIC / Half-Bridge Gate Driver IC Non-Inverting 8-SOIC
MicrochipMIC4124YME
Tube MIC4124 Low-Side 2004 gate driver 35ns -40C~125C TJ 3A 3A 0.8V 2.4V

Descriptions

Descriptions of Infineon IR2108STRPBF provided by its distributors.

600 V half-bridge gate driver IC with shoot through protection, SOIC 8N, RoHS
Infineon SCT
IR2108S Series 600 V 200 mA 20 V Supply Dual Output Half Bridge Driver - SOIC-8
Half Bridge 350mA 10V~20V 200mA SOIC-8 Gate Drive ICs ROHS
Tape & Reel (TR) IR2108SPBF Half-Bridge 1996 gate driver 150ns 50ns -40C~150C TJ 200mA 350mA 0.8V 2.9V
DRIVER, MOSFET/IGBT, HALF BRIDGE, SMD; Driver IC Type:MOSFET; No. of Outputs:2; Voltage, Output:620V; Output Current:200mA; Power Dissipation Pd:0.625W; Voltage, Supply Min:10V; Case Style:SOIC; No. of Pins:8; Operating Temperature Range:-40°C to +125°C; Base Number:2108; IC Generic Number:2108; Logic Function Number:2108; Temp, Op. Max:125°C; Temp, Op. Min:-40°C; Termination Type:SMD; Voltage, Offset:600V; Voltage, Output Max:20V; Voltage, Output Min:10V; Voltage, Supply Max:20V; Min Output Sink Current:250mA; Min Output Source Current:120mA; Time, t Off:200ns; Time, t On:220ns
600 V Half Bridge Driver IC with typical 0.2 A source and 0.35 A sink currents in 8 Lead SOIC package for IGBTs and MOSFETs. Also available in 8 Lead PDIP, 14 Lead SOIC, and 14 Lead PDIP.For the new version with our SOI technology we recommend 2ED2108S06F, providing integrated bootstrap diode, better robustness and higher switching frequency
Type = Half Bridge / Outputs = 2 / Rise Time ns = 150 / Fall Time ns = 50 / Output Current mA = 200 / Output Current mA = 350 / Supply Voltage Min. V = 10 / Supply Voltage Max. V = 20 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 125 / Package Type = SOIC-8N / Pins = 8 / Mounting Type = SMD / MSL = Level-2 / Packaging = Tape & Reel / Length mm = 5 / Width mm = 4 / Height mm = 1.75 / Reflow Temperature Max. °C = 300

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IR2108S-TRPBF
  • IR2108STRPBF.
  • IRFIR2108STRPBF
  • SP001547602