Infineon IR2085STRPBF

MOSFET Driver, Half Bridge, 10 VDC to 15 VDC supply, 1 A out, 20 ns delay, SOIC-8
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IR2085STRPBF.

SHENGYU ELECTRONICS

Datasheet8 pages15 years ago

Newark

iiiC

Inventory History

3 month trend:
Restocked

CAD Models

Download Infineon IR2085STRPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.3
Stock
1,099,403
1,206,802
Authorized Distributors
3
6
Case/Package
SOP
SOP
Number of Pins
8
8
Channel Type
Independent
Synchronous
Number of Drivers
2
2
Max Output Current
1 A
1 A
Rise Time
40 ns
40 ns
Fall Time
20 ns
20 ns
Min Supply Voltage
10 V
10 V
Max Supply Voltage
15 V
15 V
Max Power Dissipation
1 W
625 mW

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2003-03-25
Lifecycle StatusObsolete (Last Updated: 2 months ago)
LTB Date2026-01-31
LTD Date2026-01-31

Related Parts

InfineonAUIRS2181STR
Tape & Reel (TR) AU842992 Half-Bridge 2000 gate driver 60ns -40C~150C TJ 1.9A 2.3A 625mW
MicrochipMIC4423YM
In a Pack of 10, Microchip MIC4423YM Dual Low Side MOSFET Power Driver, 3A 8-Pin, SOIC
MicrochipMIC4424YM
MIC4424 Series 3.5 Ohm 3 A SMT Dual Peak Low-Side MOSFET Driver - SOIC-8
MicrochipMIC4604YM-TR
IC GATE DRVR HALF-BRIDGE 8SOIC / Half-Bridge Gate Driver IC Non-Inverting 8-SOIC
85ns 2 10V 170ns 20V 800mV,2.3V Non-Inverting IGBT,MOSFET,N 35ns 250mA,500mA SOIC-8 , 1.5mm
MicrochipMIC4424YM-TR
DRIVER, MOSFET, LOW SIDE, 3A, 8SOIC; Device Type:Low Side; Module Configuration:

Descriptions

Descriptions of Infineon IR2085STRPBF provided by its distributors.

MOSFET Driver, Half Bridge, 10 VDC to 15 VDC supply, 1 A out, 20 ns delay, SOIC-8
Tape & Reel (TR) IR2085SPBF Half-Bridge 2006 gate driver 40ns 125C 1A 1A 1W
MOSFET DRIVER, HALF BRIDGE, NSOIC-8; Driver Configuration: Half Bridge; Peak Output Current: 1A; Supply Voltage Min: 10VDC; Supply Voltage Max: 15VDC; Driver Case Style: SOIC; No. of Pins: 8Pins; Input Delay: 40ns; Output Delay
Driver IC; Device Type:Half-Bridge; No. of Outputs:2; Output Voltage:150.3V; Output Current:1A; Power Dissipation, Pd:1W; Supply Voltage Min:10V; Supply Voltage Max:25V; Termination Type:SMD; Package/Case:8-SOIC; No. of Pins:8 ;RoHS Compliant: Yes
The IR2085S is a self-oscillating half-bridge driver IC with 50% duty cycle ideally suited for 36V – 75V halfbridge DC-bus converters.This product is also suitable for push-pull converters without restriction on input voltage. Each channel frequency is equal to fOSC, which can be set by selecting RT & CT, where fOSC = 1/(2*RT.CT). Dead-time can be controlled through proper selection of CT and can range from 50ns to 200ns. Internal soft-start increases the pulse width during power up and maintains pulse width matching for the high and low outputs throughout the start up cycle. The IR2085S initiates a soft start at power up and after every overcurrent condition. Undervoltage lockout prevents operation if VCC is less than 7.5V.

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IR2085S
  • IR2085STRPBF.
  • SP001561320