
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| RS (Formerly Allied Electronics) | IR1155STRPBF | 0 | 2500 | Bulk | 19h | |||||||
| Farnell | IR1155STRPBF | 0 | 1 | Cut Tape | 6h | |||||||
| Component Stockers USA | IR1155STRPBF | 648 | >1wk | |||||||||
| Weyland Electronics Group Pte. Ltd. | IR1155STRPBF | 2,684 | 1 | Tape & Reel | 8h | |||||||
| Win Source | WS-IR1155STRPBF | 2,320 | 2 | 7h |
Download Infineon IR1155STRPBF symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | |||
Footprint | 3D | Download | |
SymbolFootprint | Download |
Descriptions of Infineon IR1155STRPBF provided by its distributors.
Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names: