Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Infineon IPW65R190CFDAFKSA1

MOSFET N-CH 650V 17.5A TO247-3 N-Channel 650 V 17.5A (Tc) 151W (Tc) Through Hole PG-TO247-3
$ 1.94
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IPW65R190CFDAFKSA1.

IHS

Datasheet16 pages14 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1.94
$ 1.2
Stock
38,091
51,736
Authorized Distributors
1
3
Mount
Through Hole
-
Case/Package
TO-247
TO-247
Drain to Source Voltage (Vdss)
650 V
650 V
Continuous Drain Current (ID)
17.5 A
17.5 A
Threshold Voltage
-
-
Rds On Max
190 mΩ
-
Gate to Source Voltage (Vgs)
30 V
-
Power Dissipation
151 W
151 W
Input Capacitance
1.85 nF
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2012-09-10
Lifecycle StatusObsolete (Last Updated: 8 months ago)

Related Parts

STMicroelectronicsSTW28N65M2
N-channel 650 V, 0.15 Ohm typ., 20 A MDmesh M2 Power MOSFET in TO-247 package
onsemiFCH22N60N
N-Channel Power MOSFET, SUPREMOS®, FAST, 600 V, 22 A, 165 mΩ, TO-247
STMicroelectronicsSTW20N65M5
N-channel 650 V, 0.160 Ohm typ., 18 A MDmesh(TM) V Power MOSFET in TO-247 package
MOSFET N-CH 650V 22.4A TO247-3 N-Channel 650 V 22.4A (Tc) 195.3W (Tc) Through Hole PG-TO247-3
onsemiFCH20N60
Trans MOSFET N-CH 600V 20A 3-Pin(3+Tab) TO-247 Rail
STMicroelectronicsSTW21N65M5
N-channel 650 V, 0.150 Ohm, 17 A MDmesh(TM) V Power MOSFET in TO-247

Descriptions

Descriptions of Infineon IPW65R190CFDAFKSA1 provided by its distributors.

MOSFET N-CH 650V 17.5A TO247-3 N-Channel 650 V 17.5A (Tc) 151W (Tc) Through Hole PG-TO247-3
Trans MOSFET N-CH 650V 17.5A Automotive 3-Pin(3+Tab) TO-247 Tube
Power Field-Effect Transistor, 17.5A I(D), 650V, 0.19ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247
650V CoolMOS™ CFDA Superjunction (SJ) MOSFET is Infineon's second generation of market leading automotive qualified high voltage CoolMOS™ power MOSFETs, TO-247-3, RoHS
Infineon SCT
650V CoolMOS CFDA is Infineon's second generation of market leading automotive qualified high voltage CoolMOS MOSFET. In addition to the well-known attributes of high quality and reliability required by the automotive industry, the new CoolMOS CFDA series provides now also an integrated fast body diode. | Summary of Features: First 650V automotive qualified technology with integrated fast body diode on the market; Limited voltage overshoot during hard commutation self limiting di/dt and dv/dt; Low gate charge value Q g; Low Q rr at repetitive commutation on body diode & lowQ oss; Reduced turn on and turn of delay times; Compliant to AEC Q101 standard | Benefits: Increased safety margin due to higher breakdown voltage; Reduced EMI appearance and easy to design in; Better light load efficiency; Lower switching losses; Higher switching frequency and/or higher duty cycle possible; High quality and reliability | Target Applications: Unidirectional and bidirectional DC-DC converter; Battery charger; HID lighting

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA