Infineon IPW60R060C7XKSA1

Trans MOSFET N-CH 600V 35A 3-Pin(3+Tab) TO-247 Tube
$ 3.942
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IPW60R060C7XKSA1.

IHS

Datasheet15 pages0 years ago

Inventory History

3 month trend:
-34.78%

CAD Models

Download Infineon IPW60R060C7XKSA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginAustria, Germany, Mainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2015-11-30
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

MOSFET N-CH 600V 37.9A TO247-3 / N-Channel 600 V 37.9A (Tc) 278W (Tc) Through Hole PG-TO247-3
STMicroelectronicsSTW48N60DM2
N-channel 600 V, 0.065 Ohm typ., 40 A MDmesh DM2 Power MOSFET in a TO-247 long leads package
STMicroelectronicsSTW48NM60N
N-channel 600 V, 0.055 Ohm typ., 44 A MDmesh(TM) II Power MOSFET in TO-247 package
Power MOSFET, N Channel, 650 V, 37.9 A, 99 Milliohms, TO-247, 3 Pins, Through Hole
STMicroelectronicsSTW35N60DM2
N-channel 600 V, 0.094 Ohm typ., 28 A MDmesh DM2 Power MOSFETs in TO-247 package
Transistor MOSFET N-Channel 600V 30A 3-Pin TO-247 Tube

Descriptions

Descriptions of Infineon IPW60R060C7XKSA1 provided by its distributors.

Trans MOSFET N-CH 600V 35A 3-Pin(3+Tab) TO-247 Tube
Power Field-Effect Transistor, 35A I(D), 600V, 0.06ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247
Mosfet, N-Ch, 600V, 35A, To-247; Transistor Polarity:N Channel; Continuous Drain Current Id:35A; Drain Source Voltage Vds:600V; On Resistance Rds(On):0.052Ohm; Rds(On) Test Voltage Vgs:10V; Threshold Voltage Vgs:3.5V; Power Rohs Compliant: Yes |Infineon Technologies IPW60R060C7XKSA1
The 600V CoolMOS™ C7 superjunction (SJ) MOSFET series offers a ~50% reduction in turn-off losses (E oss ) compared to the CoolMOS™ CP, offering an outstanding level of performance in PFC, TTF and other hard-switching topologies. The IPL60R185C7 is also a perfect match for high-power-density charger designs.Efficiency and TCO (total cost of ownership) applications such as hyperdata centers and high efficiency telecom rectifiers (>96%) benefit from the higher efficiency offered by CoolMOS™ C7. Gains of 0.3% to 0.7% in PFC and 0.1% in LLC topologies can be achieved. In the case of a 2.5kW server PSU, for example, using 600V CoolMOS™ C7 SJ MOSFETs in a TO-247 4pin package can result in energy cost reductions of ~10% for PSU energy loss.

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IPW60R060C7
  • SP001385020