Infineon IPW60R099P6XKSA1

MOSFET N-CH 600V 37.9A TO247-3 / N-Channel 600 V 37.9A (Tc) 278W (Tc) Through Hole PG-TO247-3
$ 2.134
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IPW60R099P6XKSA1.

Inventory History

3 month trend:
-4.80%

CAD Models

Download Infineon IPW60R099P6XKSA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.134
$ 2.161
Stock
110,337
1,735,251
Authorized Distributors
6
6
Mount
Through Hole
-
Case/Package
TO-247
-
Drain to Source Voltage (Vdss)
600 V
600 V
Continuous Drain Current (ID)
37.9 A
31 A
Threshold Voltage
-
-
Rds On Max
99 mΩ
-
Gate to Source Voltage (Vgs)
20 V
20 V
Power Dissipation
278 W
117 W
Input Capacitance
3.33 nF
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2015-05-18
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

STMicroelectronicsSTW48N60DM2
N-channel 600 V, 0.065 Ohm typ., 40 A MDmesh DM2 Power MOSFET in a TO-247 long leads package
STMicroelectronicsSTW43N60DM2
N-channel 600 V, 0.085 Ohm typ., 34 A MDmesh DM2 Power MOSFET in TO-247 package
278W 20V 2.5V 127nC@ 10V 1N 650V 99m¦¸@ 10V 38A 2.78nF@ 100V TO-247 16.13mm*5.21mm*21.1mm
STMicroelectronicsSTW35N60DM2
N-channel 600 V, 0.094 Ohm typ., 28 A MDmesh DM2 Power MOSFETs in TO-247 package
Transistor MOSFET N-Channel 600V 30A 3-Pin TO-247 Tube
N-Channel Power MOSFET, SUPERFET® II, Easy Drive, 600 V, 29 A, 125 mΩ, TO-247

Descriptions

Descriptions of Infineon IPW60R099P6XKSA1 provided by its distributors.

MOSFET N-CH 600V 37.9A TO247-3 / N-Channel 600 V 37.9A (Tc) 278W (Tc) Through Hole PG-TO247-3
Power Field-Effect Transistor, 37.9A I(D), 600V, 0.099ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247
Infineons CoolMOS™ P6 superjunction MOSFET family is designed to enable higher system efficiency whilst being easy to design in. CoolMOS™ P6 closes the gap between technologies which focus on delivering ultimate performance and those which concentrate more on ease-of-use.
Mosfet, N-Ch, 600V, 37.9A, To-247; Transistor Polarity:N Channel; Continuous Drain Current Id:37.9A; Drain Source Voltage Vds:600V; On Resistance Rds(On):0.089Ohm; Rds(On) Test Voltage Vgs:10V; Threshold Voltage Vgs:4V; Power Rohs Compliant: Yes |Infineon Technologies IPW60R099P6XKSA1

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IPW60R099P6
  • SP001114658