Infineon IPP80N06S407AKSA2

60V, N-Ch, 7.1 mΩ max, Automotive MOSFET, TO-220, OptiMOS™-T2, PG-TO220-3, RoHS
$ 0.847
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IPP80N06S407AKSA2.

IHS

Datasheet9 pages17 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Infineon IPP80N06S407AKSA2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2009-03-24
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2023-03-31
LTD Date2023-09-30

Related Parts

InfineonIRFB3507PBF
75V Single N-Channel HEXFET Power MOSFET in a TO-220AB package
Trans MOSFET N-CH 60V 90A Automotive AEC-Q101 3-Pin(3+Tab) TO-220 Tube
NXP SemiconductorsBUK754R7-60E,127
Power Field-Effect Transistor, 100A I(D), 1-Element, N-Channel, Metal-oxide Semiconductor FET
InfineonIRF60B217
60V Single N-Channel HEXFET Power MOSFET in a Lead Free TO-220AB package, TO220-3, RoHS
Trans MOSFET N-CH 55V 100A Automotive AEC-Q101 3-Pin(3+Tab) TO-220 Tube
onsemiFDP3205
Trans MOSFET N-CH 55V 100A 3-Pin(3+Tab) TO-220AB Rail
InfineonIRFB7545PBF
MOSFET Transistor N-Channel 60 V 95A (Tc) 125W (Tc) Through Hole TO-220
STMicroelectronicsSTP90N6F6
N-channel 60 V, 0.0057 Ohm typ., 90 A STripFET F6 Power MOSFET in a TO-220 package
STMicroelectronicsSTP100N6F7
N-channel 60 V, 4.7 mOhm typ., 100 A STripFET F7 Power MOSFET in a TO-220 package
Diodes Inc.DMTH6005LCT
Trans MOSFET N-CH 60V 100A 3-Pin(3+Tab) TO-220 Tube
STMicroelectronicsSTP75NF75FP
N channel 75 V, 0.0095 Ohm typ., 80 A STripFET II Power MOSFET in TO-220FP package

Descriptions

Descriptions of Infineon IPP80N06S407AKSA2 provided by its distributors.

60V, N-Ch, 7.1 mΩ max, Automotive MOSFET, TO-220, OptiMOS™-T2, PG-TO220-3, RoHS
Infineon SCT
Trans MOSFET N-CH 60V 80A Automotive 3-Pin(3+Tab) TO-220 Tube
Power Field-Effect Transistor, 80A I(D), 60V, 0.0071ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
Summary of Features: N-channel - Enhancement mode; AEC Q101 qualified; MSL1 up to 260C peak reflow; 175C operating temperature; Green Product (RoHS compliant); 100% Avalanche tested | Benefits: world's lowest RDS at 60V (on); highest current capability; lowest switching and conduction power losses for highest thermal efficiency; robust packages with superior quality and reliability; Optimized total gate charge enables smaller driver output stages | Target Applications: Valves control; Solenoids control; Lighting; Single-ended motors

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IPP80N06S4-07
  • IPP80N06S407AKSA1
  • SP001028666