What’s new: Find the right parts faster with our redesigned experience

Learn more

Infineon IRF60B217

60V Single N-Channel HEXFET Power MOSFET in a Lead Free TO-220AB package, TO220-3, RoHS
$ 0.748
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRF60B217.

Farnell

Datasheet10 pages10 years ago

element14 APAC

Inventory History

3 month trend:
-0.37%

CAD Models

Download Infineon IRF60B217 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2016-01-06
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2025-09-30
LTD Date2026-03-31

Related Parts

NXP SemiconductorsPSMN7R6-60XSQ
N-channel 60 V 7.8 mΩ standard level MOSFET in TO220F (SOT186A)
Trans MOSFET N-CH 60V 50A 3-Pin(3+Tab) TO-220 Tube
Trans MOSFET N-CH 60V 75A 3-Pin TO-220 Tube
InfineonIRFI3205PBF
MOSFET, Power;N-Ch;VDSS 55V;RDS(ON) 0.008Ohm;ID 64A;TO-220 Full-Pak;PD 63W;-55de
onsemiFQPF85N06
Power MOSFET, N-Channel, QFET®, 60 V, 53 A, 10 mΩ, TO-220F
STMicroelectronicsSTF100N6F7
N-channel 60 V, 4.6 mOhm typ., 46 A STripFET F7 Power MOSFET in a TO-220FP package

Descriptions

Descriptions of Infineon IRF60B217 provided by its distributors.

60V Single N-Channel HEXFET Power MOSFET in a Lead Free TO-220AB package, TO220-3, RoHS
Infineon SCT
Transistor MOSFET N-CH 60V 60A 3-Pin TO-220 Tube
Single N-Channel 60 V 9 mOhm 44 nC HEXFET® Power Mosfet - TO-220-3
Trans MOSFET N-CH Si 60V 60A 3-Pin(3+Tab) TO-220AB Full-Pak Tube
TRENCH 40<-<100V / N-Channel 60 V 60A (Tc) 83W (Tc) Through Hole PG-TO220-3-1
Power Field-Effect Transistor, 60A I(D), 60V, 0.009ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
Mosfet, N-Ch, 60V, 60A, To-220Ab; Transistor Polarity:N Channel; Continuous Drain Current Id:60A; Drain Source Voltage Vds:60V; On Resistance Rds(On):0.0073Ohm; Rds(On) Test Voltage Vgs:10V; Threshold Voltage Vgs:3.7V; Power Rohs Compliant: Yes |Infineon IRF60B217
The StrongIRFET™ power MOSFET family is optimized for low RDS(on) and high current capability. The devices are ideal for low frequency applications requiring performance and ruggedness. The comprehensive portfolio addresses a broad range of applications including DC motors, battery management systems, inverters, and DC-DC converters.

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP001571396