Infineon IPP80N04S404AKSA1

Power Transistor MOSFET N-Channel Enhancement 40V 80A 3-Pin TO-220
$ 1.19
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IPP80N04S404AKSA1.

IHS

Datasheet9 pages16 years ago

Inventory History

3 month trend:
+2.80%

CAD Models

Download Infineon IPP80N04S404AKSA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2010-04-06
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2025-01-31
LTD Date2025-07-31

Related Parts

MOSFET N-CH 40V 70A TO220-FP / N-Channel 40 V 70A (Tc) 35W (Tc) Through Hole PG-TO220-FP
InfineonIRF40B207
40V Single N-Channel HEXFET Power MOSFET in a Lead Free TO-220AB package, TO220-3, RoHS
Trans MOSFET N-CH 40V 80A Automotive 3-Pin(3+Tab) TO-220AB Tube
Diodes Inc.DMT4005SCT
Trans MOSFET N-CH 40V 100A Automotive 3-Pin(3+Tab) TO-220 Tube

Descriptions

Descriptions of Infineon IPP80N04S404AKSA1 provided by its distributors.

Power Transistor MOSFET N-Channel Enhancement 40V 80A 3-Pin TO-220
MOSFET, N-CH, 40V, 80A, TO220-3-1; Available until stocks are exhausted Alternative available
40V, N-Ch, 4.6 mΩ max, Automotive MOSFET, TO-220, OptiMOS™-T2, PG-TO220-3, RoHS
Infineon SCT
Trans MOSFET N-CH 40V 80A Automotive 3-Pin(3+Tab) TO-220 Tube
Power Field-Effect Transistor, 80A I(D), 40V, 0.0046ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
Summary of Features: N-channel - Enhancement mode; AEC qualified; MSL1 up to 260C peak reflow; 175C operating temperature; Green Product (RoHS compliant); 100% Avalanche tested | Benefits: world's lowest RDS at 40V (on); highest current capability; lowest switching and conduction power losses for highest thermal efficiency; robust packages with superior quality and reliability; Optimized total gate charge enables smaller driver output stages | Target Applications: OptiMOS-T2 40V addresses all kind of EPS motor control, 3-phase and H-bridge motors, HVAC fan control, electric pumps, etc. especially in combination with PWM control.; Thus OptiMOS-T2 40V products based on Infineons advanced trench technology will be the benchmark for next generation of automotive applications in energy efficiency, CO2 reduction, e-drives.

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IPP80N04S4-04
  • SP000646196