Infineon IPA041N04NGXKSA1

MOSFET N-CH 40V 70A TO220-FP / N-Channel 40 V 70A (Tc) 35W (Tc) Through Hole PG-TO220-FP
$ 0.653
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IPA041N04NGXKSA1.

IHS

Datasheet12 pages0 years ago

Inventory History

3 month trend:
-2.49%

CAD Models

Download Infineon IPA041N04NGXKSA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2014-03-12
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2025-09-30
LTD Date2026-03-31

Related Parts

40V, N-Ch, 3.7 mΩ max, Automotive MOSFET, TO-220, OptiMOS™-T2, PG-TO220-3, RoHS
Power Transistor MOSFET N-Channel Enhancement 40V 80A 3-Pin TO-220
94W(Tc) 16V 2.2V@ 45¦ÌA 75nC@ 10 V 1N 30V 3.7m¦¸@ 80A,10V 5.1nF@25V TO-220-3 10mm*4.4mm*15.65mm
STMicroelectronicsSTP160N3LL
N-channel 30 V, 2.5 mOhm typ., 120 A, STripFET H6 Power MOSFET in a TO-220 package
Diodes Inc.DMT4005SCT
Trans MOSFET N-CH 40V 100A Automotive 3-Pin(3+Tab) TO-220 Tube
Single P-Channel 50 V 0.28 Ohms Flange Mount Power Mosfet - TO-220-3

Descriptions

Descriptions of Infineon IPA041N04NGXKSA1 provided by its distributors.

MOSFET N-CH 40V 70A TO220-FP / N-Channel 40 V 70A (Tc) 35W (Tc) Through Hole PG-TO220-FP
Trans MOSFET N-CH 40V 70A 3-Pin(3+Tab) TO-220FP Tube
Power Field-Effect Transistor, 70A I(D), 40V, 0.0041ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
New 40V and 60V product families, feature not only the industry’s lowest R DS(on) but also a perfect switching behavior for fast switching applications. 15% lower R DS(on) and 31% lower figure of merit (R DS(on) x Q g) compared to alternative devices has been realized by advanced thin wafer technology.
Mosfet, N-Ch, 40V, 70A, To-220Fp; Transistor Polarity:N Channel; Continuous Drain Current Id:70A; Drain Source Voltage Vds:40V; On Resistance Rds(On):0.0035Ohm; Rds(On) Test Voltage Vgs:10V; Threshold Voltage Vgs:4V; Power Rohs Compliant: Yes |Infineon IPA041N04NGXKSA1
; Increased power density; System cost reduction; Very low voltage overshoot | Target Applications: Synchronous rectification; Solar micro inverter; Isolated DC-DC converters; Motor control; Or-ing switches

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IPA041N04N G
  • IPA041N04NG
  • SP001191328