Infineon IPP65R125C7XKSA1

N-Channel 650 V 18 A 101 W 111 mOhm Through Hole Mosfet - PG-TO220-3
$ 2.004
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IPP65R125C7XKSA1.

IHS

Datasheet15 pages0 years ago

Inventory History

3 month trend:
-1.11%

CAD Models

Download Infineon IPP65R125C7XKSA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginGermany, Mainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2011-01-20
Lifecycle StatusEOL (Last Updated: 1 month ago)
LTB Date2026-09-30
LTD Date2027-03-31

Related Parts

Trans MOSFET N-CH 700V 20.2A 3-Pin(3+Tab) TO-220
Trans MOSFET N-CH 650V 22.4A Automotive 3-Pin(3+Tab) TO-220 Tube
Trans MOSFET N-CH 650V 17.5A 3-Pin(3+Tab) TO-220
STMicroelectronicsSTP28N65M2
N-channel 650 V, 0.15 Ohm typ., 20 A MDmesh M2 Power MOSFET in TO-220 package
STMicroelectronicsSTP31N65M5
N-channel 650 V, 0.124 Ohm, 22 A MDmesh(TM) V Power MOSFET in TO-220 package
STMicroelectronicsSTP28NM50N
N-channel 500 V, 0.135 Ohm typ., 21 A MDmesh(TM) II Power MOSFET in TO-220 package

Descriptions

Descriptions of Infineon IPP65R125C7XKSA1 provided by its distributors.

N-Channel 650 V 18 A 101 W 111 mOhm Through Hole Mosfet - PG-TO220-3
Trans MOSFET N-CH 650V 18A 3-Pin(3+Tab) TO-220 Tube
INFINEON IPP65R125C7Power MOSFET, N Channel, 18 A, 650 V, 0.11 ohm, 10 V, 3.5 V
Power Field-Effect Transistor, 18A I(D), 650V, 0.125ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
MOSFET, N-CH, 650V, 18A, TO-220-3; Transistor Polarity: N Channel; Continuous Drain Current Id: 18A; Drain Source Voltage Vds: 650V; On Resistance Rds(on): 0.11ohm; Rds(on) Test Voltage Vgs: 10V; Threshold Voltage Vgs: 3.5V; P
Infineon’s CoolMOS™ C7 superjunction MOSFET series is a revolutionary step forward in technology, providing the worlds’s lowest RDS(on)/package and, thanks to its low switching losses, efficiency improvements over the full load range.

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IPP65R125C7
  • SP001080132