STMicroelectronics STP21N65M5

N-channel 650 V, 0.150 Ohm, 17 A MDmesh(TM) V Power MOSFET in TO-220
$ 2.195
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STP21N65M5.

Newark

Datasheet22 pages21 years ago

STMicroelectronics

Future Electronics

iiiC

Inventory History

3 month trend:
Restocked

CAD Models

Download STMicroelectronics STP21N65M5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2009-02-27
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

STMicroelectronicsSTP30N65M5
N-channel 650 V, 0.125 Ohm, 22 A, MDmesh(TM) V Power MOSFET TO-220
STMicroelectronicsSTP28NM50N
N-channel 500 V, 0.135 Ohm typ., 21 A MDmesh(TM) II Power MOSFET in TO-220 package
onsemiFCP22N60N
N-Channel Power MOSFET, SUPREMOS®, FAST, 600 V, 22 A, 165 mΩ, TO-220
STMicroelectronicsSTP23NM50N
Trans MOSFET N-CH 500V 17A 3-Pin(3+Tab) TO-220AB Tube / MOSFET N-CH 500V 17A TO-220
onsemiFCP20N60
Power MOSFET, N-Channel, SUPERFET®, Easy Drive, 600 V, 20 A, 190 mΩ, TO-220
N-Channel Power MOSFET, UniFETTM II, 600 V, 12 A, 650 mΩ, TO-220

Descriptions

Descriptions of STMicroelectronics STP21N65M5 provided by its distributors.

N-channel 650 V, 0.150 Ohm, 17 A MDmesh(TM) V Power MOSFET in TO-220
STP21N65M5 N-channel MOSFET Transistor, 17 A, 650 V, 3-Pin TO-220
Trans MOSFET N-CH Si 650V 17A 3-Pin(3+Tab) TO-220AB Tube
Power MOSFET, N Channel, 650 V, 17 A, 0.15 ohm, TO-220, Through Hole
650 V, 0.175 OHM, 17 A TO-220 N-CHANNEL MDMESH V POWER MOSFET Power Field-Effect Transistor, 17A I(D), 650V, 0.19ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
MOSFET, N CH, 650V, 17A, TO 220; Transistor Polarity:N Channel; Continuous Drain Current Id:17A; Drain Source Voltage Vds:650V; On Resistance Rds(on):0.15ohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:4V; Power Dissipation Pd:125W; Transistor Case Style:TO-220; No. of Pins:3; MSL:(Not Applicable); SVHC:No SVHC (19-Dec-2012)

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics