Infineon IPP65R095C7XKSA1

128W 20V 4V 45NC@ 10V 1N 650V 95M¦¸@ 10V 24A 2.14NF@ 400V TO-220 10MM*4.4MM*15.65MM
$ 2.726
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IPP65R095C7XKSA1.

Inventory History

3 month trend:
+15.40%

CAD Models

Download Infineon IPP65R095C7XKSA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginGermany, Mainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2013-10-11
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Trans MOSFET N-CH 650V 31.2A 3-Pin(3+Tab) TO-220 Tube
STMicroelectronicsSTP38N65M5
N-channel 650 V, 0.073 Ohm typ., 30 A MDmesh m5 Power MOSFET in TO-220 package
STMicroelectronicsSTP34N65M5
N-channel 650 V, 0.09 Ohm, 28 A MDmesh(TM) V Power MOSFET in TO-220 package
Trans MOSFET N-CH 650V 31.2A Automotive 3-Pin(3+Tab) TO-220 Tube
Trans MOSFET N-CH 650V 17.5A 3-Pin(3+Tab) TO-220
STMicroelectronicsSTP34NM60N
N-channel 600 V, 0.092 Ohm typ., 31.5 A MDmesh II Power MOSFET in TO-220 package

Descriptions

Descriptions of Infineon IPP65R095C7XKSA1 provided by its distributors.

128W 20V 4V 45nC@ 10V 1N 650V 95m¦¸@ 10V 24A 2.14nF@ 400V TO-220 10mm*4.4mm*15.65mm
Trans MOSFET N-CH 650V 24A 3-Pin(3+Tab) TO-220
Power Field-Effect Transistor, 24A I(D), 650V, 0.095ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
Mosfet, N-Ch, 650V, 24A, 150Deg C, 128W; Channel Type:N Channel; Drain Source Voltage Vds:650V; Continuous Drain Current Id:24A; Transistor Mounting:Through Hole; Rds(On) Test Voltage:10V; Gate Source Threshold Voltage Max:3.5V Rohs Compliant: Yes |Infineon Technologies IPP65R095C7XKSA1
Infineon’s CoolMOS™ C7 superjunction MOSFET series is a revolutionary step forward in technology, providing the worlds’s lowest RDS(on)/package and, thanks to its low switching losses, efficiency improvements over the full load range.

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IPP65R095C7
  • SP001080122