Infineon IPP60R600C6XKSA1

Trans MOSFET N-CH 600V 7.3A 3-Pin(3+Tab) TO-220
$ 0.603
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IPP60R600C6XKSA1.

Upverter

Datasheet18 pages15 years ago

Newark

IHS

element14 APAC

_legacy Avnet

Inventory History

3 month trend:
+0.00%

CAD Models

Download Infineon IPP60R600C6XKSA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.603
$ 0.603
Stock
612,773
612,773
Authorized Distributors
2
2
Mount
Through Hole
Through Hole
Case/Package
TO-220
TO-220
Drain to Source Voltage (Vdss)
600 V
600 V
Continuous Drain Current (ID)
7.3 A
7.3 A
Threshold Voltage
-
-
Rds On Max
-
-
Gate to Source Voltage (Vgs)
20 V
20 V
Power Dissipation
63 W
63 W
Input Capacitance
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2009-08-31
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2018-08-31
LTD Date2019-02-28

Related Parts

Trans MOSFET N-CH 600V 8.1A 3-Pin(3+Tab) TO-220 Tube
Trans MOSFET N-CH 650V 9.2A 3-Pin(3+Tab) TO-220
Transistor Power MOSFET N-Channel 600V 5.7A 3-Pin PG-TO220
N-Channel Power MOSFET, SUPERFET® II, FAST, 600 V, 7.4 A, 600 mΩ
STMicroelectronicsSTP9NM60N
N-channel 600 V, 0.63 Ohm, 6.5 A TO-220 MDmesh(TM) II Power MOSFET
STMicroelectronicsSTP11NM50N
N-channel 500 V, 0.4 Ohm, 8.5 A MDmesh(TM) II Power MOSFET in TO-220

Descriptions

Descriptions of Infineon IPP60R600C6XKSA1 provided by its distributors.

Trans MOSFET N-CH 600V 7.3A 3-Pin(3+Tab) TO-220
7.3 A 600 V 0.6 ohm N-CHANNEL Si POWER MOSFET TO-220AB
Power Field-Effect Transistor, 7.3A I(D), 600V, 0.6ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
CoolMOS™ C6 combines Infineon's experience as the leading superjunction MOSFET supplier with best-in-class innovation, PG-TO220-3, RoHS
Infineon SCT
MOSFET,N CH,600V,7.3A,TO220; Transistor Polarity:N Channel; Continuous Drain Current Id:7.3A; Drain Source Voltage Vds:600V; On Resistance Rds(on):0.54ohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:3V; Power Dissipation Pd:63W; Operating Temperature Range:-55°C to +150°C; Transistor Case Style:TO-2220; No. of Pins:3; SVHC:No SVHC (20-Jun-2011); Current Id Max:7.3A; Power Dissipation Pd:63W; Voltage Vgs Max:30V
CoolMOS C6 combines Infineon's experience as the leading superjunction MOSFET supplier with best-in-class innovation. The C6 devices provide all benefits of a fast switching SJ MOSFET while not sacrificing ease of use. Extremely low switching and conduction losses make switching applications even more efficient, compact, lighter and cooler. | Summary of Features: Easy control of switching behavior; Extremely low losses due to very low Figure of Merit (R DS(on)* Q g and E oss); Very high commutation ruggedness; Easy to use; Better light load efficiency compared to C3; Outstanding reliability with proven CoolMOS quality combined with high body diode ruggedness; Better price performance in comparison to previous CoolMOS generations; More efficient, more compact, lighter and cooler | Benefits: Improved power density; Improved reliability; General purpose part can be used in both soft and hard switching topologies; Better light load effciency; Improved effciency in hard switching applications; Improved ease-of-use; Reduces possible ringing due to pcb layout and package parasitic effects | Target Applications: Consumer; Adapter; eMobility; PFC stages for server & telecom; SMPS; PC power; Solar; Lighting

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IPP60R600C6