Infineon IPP60R125C6XKSA1

Trans MOSFET N-CH 600V 30A 3-Pin(3+Tab) TO-220
$ 2.143
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IPP60R125C6XKSA1.

IHS

Datasheet18 pages8 years ago

Upverter

Newark

Farnell

Inventory History

3 month trend:
+967%

CAD Models

Download Infineon IPP60R125C6XKSA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginGermany, Mainland China, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2009-08-26
Lifecycle StatusNRND (Last Updated: 2 weeks ago)

Related Parts

255W(Tc) 20V 3.5V@1.2mA 80nC@ 10 V 1N 600V 99m¦¸@ 18A,10V 31A 2.8nF@100V TO-220,TO-220-3 9.45mm
Trans MOSFET N-CH 600V 37.9A Automotive 3-Pin(3+Tab) TO-220 Tube
192W 20V 2.5V 39nC@ 10V 1N 650V 165m¦¸@ 10V 21A 2nF@ 100V TO-220-3 10mm*4.4mm*15.65mm
STMicroelectronicsSTP34NM60N
N-channel 600 V, 0.092 Ohm typ., 31.5 A MDmesh II Power MOSFET in TO-220 package
STMicroelectronicsSTP36N55M5
N-channel 550 V, 0.06 Ohm typ., 33 A MDmesh M5 Power MOSFET in TO-220 package
STMicroelectronicsSTP45N65M5
N-channel 650 V, 0.067 Ohm, 35 A MDmesh M5 Power MOSFET in TO-220 package

Descriptions

Descriptions of Infineon IPP60R125C6XKSA1 provided by its distributors.

Trans MOSFET N-CH 600V 30A 3-Pin(3+Tab) TO-220
30 A 600 V 0.125 ohm N-CHANNEL Si POWER MOSFET TO-220AB
600V 30A 125mΩ@10V,14.5A 219W 3.5V@960uA N Channel PG-TO220-3 MOSFETs ROHS
Power Field-Effect Transistor, 30A I(D), 600V, 0.125ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
CoolMOS™ C6 combines Infineon's experience as the leading superjunction MOSFET supplier with best-in-class innovation, PG-TO220-3, RoHS
Infineon SCT
MOSFET,N CH,600V,30A,TO220; Transistor Polarity:N Channel; Continuous Drain Current Id:30A; Drain Source Voltage Vds:600V; On Resistance Rds(on):0.11ohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:3V; Power Dissipation Pd:219W; Operating Temperature Min:-55°C; Operating Temperature Max:150°C; Transistor Case Style:TO-220; No. of Pins:3; MSL:(Not Applicable); Current Id Max:30A; Operating Temperature Range:-55°C to +150°C; Voltage Vgs Max:30V
CoolMOS™ C6 combines Infineon's experience as the leading superjunction MOSFET supplier with best-in-class innovation. The C6 devices provide all benefits of a fast switching superjunction MOSFET while not sacrificing ease of use. Extremely low switching and conduction losses make switching applications even more efficient, compact, lighter and cooler.600V CoolMOS™ C6 is replacement for 600V CoolMOS™ C3650V CoolMOS™ C6 is replacement for 650V CoolMOS™ C3

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IPP60R125C6
  • SP000685844