Infineon IPP530N15N3GXKSA1

Trans MOSFET N-CH 150V 21A 3-Pin(3+Tab) TO-220
$ 0.938
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IPP530N15N3GXKSA1.

Newark

Datasheet12 pages12 years ago

element14 APAC

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Infineon IPP530N15N3GXKSA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2010-01-25
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2022-10-15
LTD Date2023-04-15

Related Parts

Power MOSFET, N Channel, 150 V, 50 A, 0.016 ohm, TO-220, Through Hole
onsemiFQP14N15
MOSFET N-CH 150V 14.4A TO-220
onsemiFQP9N15
MOSFET N-CH 150V 9A TO-220
Power MOSFET, N Channel, 120 V, 41 A, 0.0126 ohm, TO-220, Through Hole
STMicroelectronicsSTP14NF12
Mosfet Transistor, N Channel, 7 A, 120 V, 160 Mohm, 10 V, 3 V Rohs Compliant: Yes
Trans MOSFET N-CH 100V 75A Automotive 3-Pin(3+Tab) TO-220

Descriptions

Descriptions of Infineon IPP530N15N3GXKSA1 provided by its distributors.

Trans MOSFET N-CH 150V 21A 3-Pin(3+Tab) TO-220
Power Field-Effect Transistor, 21A I(D), 150V, 0.053ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
The 150 V OptiMOS™ achieves a reduction in RDS(on) of 40% and of 45% in figure of merit (FOM) compared to the next best competitor.This drastic improvement opens new possibilities like moving from leaded packages to SMD packages or effectively replacing two old parts with one OptiMOS™ part.
MOSFET, N-CH, 150V, 21A, TO220-3; Transistor Polarity:N Channel; Continuous Drain Current Id:21A; Drain Source Voltage Vds:150V; On Resistance Rds(on):0.044ohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:3V; Power Dissipation Pd:68W; Operating Temperature Min:-55°C; Operating Temperature Max:175°C; Transistor Case Style:TO-220; No. of Pins:3; MSL:(Not Applicable); SVHC:No SVHC (19-Dec-2012); Operating Temperature Range:-55°C to +175°C

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IPP530N15N3 G
  • IPP530N15N3G
  • IPP530N15N3GXKSA1.
  • SP000521722