Infineon IPP50R280CEXKSA1

N-Channel 500 V 13 A 92 W 280 mOhm Through Hole Mosfet - PG-TO220-3-1
$ 0.513
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IPP50R280CEXKSA1.

IHS

Datasheet14 pages0 years ago

TME

Factory Futures

ODG (Origin Data Global)

Inventory History

3 month trend:
-73.60%

CAD Models

Download Infineon IPP50R280CEXKSA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginGermany, Mainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2012-06-28
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Trans MOSFET N-CH 600V 13.8A 3-Pin(3+Tab) TO-220 Tube
Trans MOSFET N-CH 500V 12A 3-Pin(3+Tab) TO-220AB
STMicroelectronicsSTP18NM60N
N-channel 600 V, 0.26 Ohm typ., 13 A MDmesh(TM) II Power MOSFET in TO-220
STMicroelectronicsSTP18N65M2
N-channel 650 V, 0.275 Ohm typ., 12 A MDmesh M2 Power MOSFET in TO-220 package
Transistor: N-MOSFET; unipolar; 600V; 10.6A; 83W; PG-TO220-3
N-Channel Power MOSFET, UniFETTM II, 500 V, 11.5 A, 520 mΩ, TO-220

Descriptions

Descriptions of Infineon IPP50R280CEXKSA1 provided by its distributors.

N-Channel 500 V 13 A 92 W 280 mOhm Through Hole Mosfet - PG-TO220-3-1
92W 20V 3.5V 32.6nC@ 10V 1N 550V 280m¦¸@ 13V 13A 773pF@ 100V TO-220 10mm*4.4mm*15.65mm
Mosfet, N-Ch, 500V, 18.1A, To-220; Transistor Polarity:N Channel; Continuous Drain Current Id:18.1A; Drain Source Voltage Vds:500V; On Resistance Rds(On):0.25Ohm; Rds(On) Test Voltage Vgs:13V; Threshold Voltage Vgs:3V; Power Rohs Compliant: Yes |Infineon Technologies IPP50R280CEXKSA1
500V CoolMOS™ CE is a price-performance optimized platform enabling to target cost sensitive applications in consumer and lighting markets by still meeting highest efficiency standards. The new series provides all benefits of a fast switching superjunction MOSFET while not sacrificing ease of use and offering the best cost down performance ratio available on the market.

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IPP50R280CE
  • SP000850810