Rochester Electronics IRFI4510GPBF

MOSFET N CH 100V 35A TO220 N-Channel 100 V 35A (Tc) 42W (Tc) Through Hole TO-220AB Full-Pak
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rochester Electronics IRFI4510GPBF.

IHS

Datasheet9 pages14 years ago

TME

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

InfineonIPA100N08N3G
MOSFET N-CH 80V 40A TO220-FP N-Channel 80 V 40A (Tc) 35W (Tc) Through Hole PG-TO220-FP
FDPF085N10A Series 100 V 40 A 8.5 mOhm N-Ch PowerTrench® MOSFET - TO-220F
STMicroelectronicsSTF80N10F7
N-channel 100 V, 0.0085 Ohm typ., 40 A STripFET F7 Power MOSFET in TO-220FP package
InfineonIRLI2910PBF
Single N-Channel 100 V 0.03 Ohm 140 nC HEXFET® Power Mosfet - TO-220-3FP
STMicroelectronicsSTF100N10F7
N-channel 100 V, 0.0068 Ohm typ., 80 A STripFET F7 Power MOSFET in TO-220FP package
OptiMOS Series N-Channel 100 V 44 A (Tc) 36 W (Tc) MOSFET - PG-TO220-FP

Descriptions

Descriptions of Rochester Electronics IRFI4510GPBF provided by its distributors.

MOSFET N CH 100V 35A TO220 N-Channel 100 V 35A (Tc) 42W (Tc) Through Hole TO-220AB Full-Pak
100V Single N-Channel HEXFET Power MOSFET in a TO-220AB FullPak, FULLPAK220-3, RoHS
Infineon SCT
MOSFET N CH 100V 35A TO220 / Trans MOSFET N-CH 100V 35A 3-Pin(3+Tab) TO-220FP Tube
IRFI4510GPBF N-Channel MOSFET, 35 A, 100 V HEXFET, 3-Pin TO-220FP Infineon
Power Field-Effect Transistor, 35A I(D), 100V, 0.0135ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
MOSFET, N-CH, 100V, 30A, TO-220FP; Transistor Polarity: N Channel; Continuous Drain Current Id: 35A; Drain Source Voltage Vds: 100V; On Resistance Rds(on): 0.0107ohm; Rds(on) Test Voltage Vgs: 10V; Threshold Voltage Vgs: 2V; P
Benefits: RoHS Compliant; Improved Gate, Avalanche and Dynamic dV/dt Ruggedness; Fully Characterized Capacitance and Avalanche SOA; Enhanced body diode dV/dt and dI/dt Capability | Target Applications: Battery Operated Drive

Manufacturer Aliases

Rochester Electronics has several brands around the world that distributors may use as alternate names. Rochester Electronics may also be known as the following names:

  • Rochester Electronics LLC
  • ROCHESTER
  • ROCHESTER ELECTRONICS INC
  • ROCHESTER ELECTRONIC
  • Rochester Electron
  • ROCHESTER(REI)
  • ROCHESTER INSTRUMENT
  • REI
  • NFROCHESTER
  • ROCHESTER ELECT INC
  • Rochester(Intersil)
  • Rochester Elec

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFI4510G
  • SP001566752