Infineon IPP110N20N3GXKSA1

Power MOSFET, N Channel, 200 V, 88 A, 11 Milliohms, TO-220, 3 Pins, Through Hole
$ 1.898
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IPP110N20N3GXKSA1.

IHS

Datasheet11 pages14 years ago

iiiC

Inventory History

3 month trend:
+5.35%

CAD Models

Download Infineon IPP110N20N3GXKSA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginGermany, Mainland China, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2009-10-21
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Trans MOSFET N-CH 200V 84A Automotive 3-Pin(3+Tab) TO-220 Tube
Trans MOSFET N-CH 150V 100A Automotive 3-Pin(3+Tab) TO-220 Tube / MOSFET N-CH 150V 100A TO220-3
Power MOSFET, N Channel, 250 V, 64 A, 0.0175 ohm, TO-220, Through Hole
MOSFET N-CH 150V 83A TO220-3 / N-Channel 150 V 83A (Tc) 294W (Tc) Through Hole TO-220-3
STMicroelectronicsSTP75NF20
N-channel 200 V, 0.028 Ohm typ., 75 A STripFET(TM) Power MOSFET in TO-220 package
onsemiFDP2614
FDP2614 Series 200 V 62 A 27 mOhm N-Channel PowerTrench Mosfet - TO-220-3

Descriptions

Descriptions of Infineon IPP110N20N3GXKSA1 provided by its distributors.

Power MOSFET, N Channel, 200 V, 88 A, 11 Milliohms, TO-220, 3 Pins, Through Hole
OptiMOSTM3 Power-Transistor Features Excellent gate charge x R DS(on) product (FOM)
200V 88A 300W 11m´Î@10V88A 4V@270Ã×A N Channel TO-220(TO-220-3) MOSFETs ROHS
88 A 200 V 0.011 ohm N-CHANNEL Si POWER MOSFET TO-220AB
OPTIMOS 3 POWER-TRANSISTOR Power Field-Effect Transistor, 88A I(D), 200V, 0.011ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
MOSFET, N-CH, 200V, 88A, TO220-3; Transistor Polarity:N Channel; Continuous Drain Current Id:88A; Drain Source Voltage Vds:200V; On Resistance Rds(on):0.0099ohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:3V; Power Dissipation Pd:300W; Operating Temperature Min:-55°C; Operating Temperature Max:175°C; Transistor Case Style:TO-220; No. of Pins:3; MSL:(Not Applicable); SVHC:No SVHC (19-Dec-2012); Operating Temperature Range:-55°C to +175°C
Infineon's 200 V OptiMOS™ products are performance leading benchmark technologies, perfectly suited for synchronous rectification in 48 V systems, DC-DC converters, uninterruptable power supplies (UPS) and inverters for DC motor drives.
Transistor Polarity = N-Channel / Configuration = Single / Continuous Drain Current (Id) A = 88 / Drain-Source Voltage (Vds) V = 200 / ON Resistance (Rds(on)) mOhm = 11 / Gate-Source Voltage V = 20 / Fall Time ns = 11 / Rise Time ns = 26 / Turn-OFF Delay Time ns = 41 / Turn-ON Delay Time ns = 18 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 175 / Package Type = TO-220 / Pins = 3 / Mounting Type = Through Hole / Packaging = Tube / Power Dissipation (Pd) W = 300

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IPP110N20N3 G
  • IPP110N20N3-G
  • IPP110N20N3G
  • SP000677892