Infineon IPP070N08N3G

Trans MOSFET N-CH 80V 80A 3-Pin TO-220 Tube
$ 0.731
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IPP070N08N3G.

IHS

Datasheet11 pages15 years ago

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Infineon IPP070N08N3G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.731
$ 0.938
Stock
125,521
88,933
Authorized Distributors
1
1
Mount
-
Through Hole
Case/Package
TO-220-3
TO-220
Drain to Source Voltage (Vdss)
80 V
-
Continuous Drain Current (ID)
80 A
80 A
Threshold Voltage
-
-
Rds On Max
7 mΩ
-
Gate to Source Voltage (Vgs)
20 V
20 V
Power Dissipation
136 W
136 W
Input Capacitance
3.84 nF
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2008-06-19
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2015-01-15
LTD Date2015-07-15

Related Parts

InfineonIRFB7545PBF
MOSFET Transistor N-Channel 60 V 95A (Tc) 125W (Tc) Through Hole TO-220
STMicroelectronicsSTP90N6F6
N-channel 60 V, 0.0057 Ohm typ., 90 A STripFET F6 Power MOSFET in a TO-220 package
Power MOSFET, N Channel, 80 V, 60 A, 0.0049 ohm, TO-220FP, Through Hole
Trans MOSFET N-CH Si 80V 120A 3-Pin(3+Tab) TO-220 Tube
onsemiNTP5862NG
Trans MOSFET N-CH 60V 98A 3-Pin(3+Tab) TO-220AB Rail
Rochester ElectronicsIPP08CNE8NG
Trans MOSFET N-CH 85V 95A 3-Pin(3+Tab) TO-220AB

Descriptions

Descriptions of Infineon IPP070N08N3G provided by its distributors.

Trans MOSFET N-CH 80V 80A 3-Pin TO-220 Tube
80 A 80 V 0.007 ohm N-CHANNEL Si POWER MOSFET TO-220AB
N-CH 80V 80A 7mOhm TO220-3 RoHSconf
Power Field-Effect Transistor, 80A I(D), 80V, 0.007ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IPP070N08N3 G