Infineon IPL60R210P6AUMA1

Mosfet, N-Ch, 600V, 19.2A, Vson-4 Rohs Compliant: Yes |Infineon Technologies IPL60R210P6AUMA1
$ 1.301
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IPL60R210P6AUMA1.

TME

Datasheet15 pages0 years ago

IHS

Inventory History

3 month trend:
-10.21%

CAD Models

Download Infineon IPL60R210P6AUMA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginGermany, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2014-05-23
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Trans MOSFET N-CH 600V 20.2A 3-Pin(2+Tab) D2PAK T/R
MOSFET, N CH, 600V, 21A, D2PAK; Transistor Polarity:N Channel; Continuous Drain
N-Channel 600V 22.4A(Tc) 4.5V @ 750uA 180mΩ @ 9A,10V 176W(Tc) PG-VSON-4 MOSFET RoHS
N-Channel 600 V 176 mOhm 55 nC SMT E Series Power Mosfet - PowerPAK 8x8
STMicroelectronicsSTB28N60M2
N-channel 600 V, 0.135 Ohm typ., 22 A MDmesh M2 Power MOSFETs in D2PAK package
Single N-Channel 600 V 0.176 Ohm 84 nC 227 W Silicon Mosfet - TO-263-3

Descriptions

Descriptions of Infineon IPL60R210P6AUMA1 provided by its distributors.

Mosfet, N-Ch, 600V, 19.2A, Vson-4 Rohs Compliant: Yes |Infineon Technologies IPL60R210P6AUMA1
Power Field-Effect Transistor, 600V, 0.21ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
Trans MOSFET N-CH 600V 19.2A 5-Pin Thin-PAK T/R
151W 20V 3.5V 37nC 1N 600V 189m¦¸ 19.2A THINPAK-5 , 8mm*8mm*1mm
IC RTC CLK/CALENDAR SPI 20SOIC
Compliant Surface Mount Contains Lead, Lead Free Tape & Reel 210 mΩ Halogen Free 4 Production (Last Updated: 2 years ago)
MOS Power Transistors HV (>= 200V)
Very high commutation ruggedness
Infineons CoolMOS™ P6 superjunction MOSFET family is designed to enable higher system efficiency whilst being easy to design in. CoolMOS™ P6 closes the gap between technologies which focus on delivering ultimate performance and those which concentrate more on ease-of-use.
N-CH 650V 19,2A 210mOhm TPAK8x8

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IPL60R210P6
  • SP001017096