Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Infineon IPB60R190P6ATMA1

MOSFET N-CH 600V 20.2A D2PAK N-Channel 600 V 20.2A (Tc) 151W (Tc) Surface Mount PG-TO263-3
$ 1.12
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IPB60R190P6ATMA1.

IHS

Datasheet19 pages0 years ago

Future Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2015-07-10
Lifecycle StatusObsolete (Last Updated: 9 months ago)

Related Parts

STMicroelectronicsSTB28N60M2
N-channel 600 V, 0.135 Ohm typ., 22 A MDmesh M2 Power MOSFETs in D2PAK package
Single N-Channel 600 V 0.176 Ohm 84 nC 227 W Silicon Mosfet - TO-263-3
E Series N-Channel 600 V 0.18 O 86 nC Surface Mount Power Mosfet - D2PAK
MOSFET N-CH 600V 23A D2PAK / N-Channel 600 V 23A (Tc) 227W (Tc) Surface Mount D²PAK (TO-263)
STMicroelectronicsSTB33N60DM2
N-channel 600 V, 0.110 Ohm typ., 24 A MDmesh DM2 Power MOSFET in D2PAK package
STMicroelectronicsSTB33N60M2
N-channel 600 V, 0.108 Ohm typ., 26 A MDmesh M2 Power MOSFETs in D2PAK package

Descriptions

Descriptions of Infineon IPB60R190P6ATMA1 provided by its distributors.

MOSFET N-CH 600V 20.2A D2PAK N-Channel 600 V 20.2A (Tc) 151W (Tc) Surface Mount PG-TO263-3
Trans MOSFET N-CH 600V 20.2A 3-Pin(2+Tab) D2PAK T/R
Infineons CoolMOS™ P6 superjunction MOSFET family is designed to enable higher system efficiency whilst being easy to design in, PG-TO263-3, RoHS
Infineon SCT
151W(Tc) 20V 4.5V@ 630µA 37nC@ 10 V 1individualNChannel 600V 190mΩ@ 7.6A,10V 20.2A 1.75nF@100V TO-263 SMD mount 10mm*9.25mm*4.4mm
Infineons CoolMOS P6 product family is designed to enable higher system efficiency whilst being easy to design in. CoolMOS P6 closes the gap between technologies which focus on delivering ultimate performance and those which concentrate more on ease-of-use. | Summary of Features: Reduced gate charge (Q g); Higher V th; Good body diode ruggedness; Optimized integrated R g; Improved dv/dt from 50V/ns; CoolMOS quality with over 12 years manufacturing experience in superjunction technology | Benefits: Improved effciency especially in light load condition; Better efficiency in soft switching applications due to earlier turn-off; Suitable for hard- & soft-switching topologies; Optimized balance of efficiency and ease of use and good controllability of switching behavior; High robustness and better efficiency; Outstanding quality & reliability | Target Applications: PFC stages for server, telecom rectifier, PC silverbox, gaming consoles; PWM stages (TTF, LLC) for server, telecom rectifier, PC silverbox, gaming consoles

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP001364462