Infineon IPL60R125C7AUMA1

MOSFET N-CH 600V 17A 4VSON / N-Channel 600 V 17A (Tc) 103W (Tc) Surface Mount PG-VSON-4
$ 2.15
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IPL60R125C7AUMA1.

IHS

Datasheet14 pages0 years ago

ODG (Origin Data Global)

Inventory History

3 month trend:
-5.03%

Supply Chain

Country of OriginAustria, Germany, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2015-12-11
Lifecycle StatusProduction (Last Updated: 1 week ago)

Related Parts

Power MOSFET, N Channel, 600 V, 20 A, 0.09 ohm, VSON, Surface Mount
STMicroelectronicsSTB28N60DM2
N-channel 600 V, 0.13 Ohm typ., 21 A MDmesh DM2 Power MOSFET in D2PAK package
STMicroelectronicsSTL33N60M2
N-channel 600 V, 0.115 Ohm typ., 22 A MDmesh M2 Power MOSFET in a PowerFLAT 8x8 HV package
MOSFET N-CH 650V 18A D2PAK / N-Channel 650 V 18A (Ta) 101W (Tc) Surface Mount PG-TO263-3
STMicroelectronicsSTB28N60M2
N-channel 600 V, 0.135 Ohm typ., 22 A MDmesh M2 Power MOSFETs in D2PAK package
Mosfet, N-Ch, 600V, 19.2A, Vson-4 Rohs Compliant: Yes |Infineon Technologies IPL60R210P6AUMA1

Descriptions

Descriptions of Infineon IPL60R125C7AUMA1 provided by its distributors.

MOSFET N-CH 600V 17A 4VSON / N-Channel 600 V 17A (Tc) 103W (Tc) Surface Mount PG-VSON-4
Mosfet, N Ch, 600V, 17A, Vson-4; Transistor Polarity:N Channel; Continuous Drain Current Id:17A; Drain Source Voltage Vds:600V; On Resistance Rds(On):0.108Ohm; Rds(On) Test Voltage Vgs:10V; Threshold Voltage Vgs:3.5V; Power Rohs Compliant: Yes |Infineon Technologies IPL60R125C7AUMA1
The 600V CoolMOS™ C7 superjunction (SJ) MOSFET series offers a ~50% reduction in turn-off losses (E oss ) compared to the CoolMOS™ CP, offering an outstanding level of performance in PFC, TTF and other hard-switching topologies. The IPL60R185C7 is also a perfect match for high-power-density charger designs.Efficiency and TCO (total cost of ownership) applications such as hyperdata centers and high efficiency telecom rectifiers (>96%) benefit from the higher efficiency offered by CoolMOS™ C7. Gains of 0.3% to 0.7% in PFC and 0.1% in LLC topologies can be achieved. In the case of a 2.5kW server PSU, for example, using 600V CoolMOS™ C7 SJ MOSFETs in a TO-247 4pin package can result in energy cost reductions of ~10% for PSU energy loss.

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IPL60R125C7
  • SP001385066