Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Infineon IPD80R1K0CEATMA1

MOSFET N-CH 800V 5.7A TO252-3 N-Channel 800 V 5.7A (Tc) 83W (Tc) Surface Mount PG-TO252-3
$ 0.633
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IPD80R1K0CEATMA1.

IHS

Datasheet15 pages0 years ago

element14 APAC

ODG (Origin Data Global)

Inventory History

3 month trend:
+23.51%

CAD Models

Download Infineon IPD80R1K0CEATMA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginGermany, Mainland China, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2011-01-20
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

MOSFET N-CH 800V 6A TO252-3 N-Channel 800 V 6A (Ta) 83W (Tc) Surface Mount PG-TO252-3
N-Channel Power MOSFET, SUPERFET® II, 800 V, 6 A, 850 mΩ, DPAK
MOSFET N-CH 650V 6.2A TO252-3 N-Channel 650 V 6.2A (Tc) 74W (Tc) Surface Mount PG-TO252-3-11
STMicroelectronicsSTD11N65M2
N-channel 650 V, 0.6 Ohm typ., 7 A MDmesh M2 Power MOSFET in DPAK package
E Series N Channel 620 V 900 mO 34 nC Surface Mount Power Mosfet - DPAK
MOSFET N-CH 650V 7.3A TO252-3 N-Channel 650 V 7.3A (Tc) 83W (Tc) Surface Mount PG-TO252-3-11

Descriptions

Descriptions of Infineon IPD80R1K0CEATMA1 provided by its distributors.

MOSFET N-CH 800V 5.7A TO252-3 N-Channel 800 V 5.7A (Tc) 83W (Tc) Surface Mount PG-TO252-3
TRANSISTOR, MOSFET, 800V COOLMOS CE POWER, N-CHANNEL, 800V, 18A, TO252
N-Channel 800 V 0.95 O 31 nC CoolMOS CE Power Transistor - DPAK
Power Field-Effect Transistor, 5.7A I(D), 800V, 0.95ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252
MOSFET, N-CH, 800V, 5.7A, TO-252-3; Transistor Polarity: N Channel; Continuous Drain Current Id: 5.7A; Drain Source Voltage Vds: 800V; On Resistance Rds(on): 0.8ohm; Rds(on) Test Voltage Vgs: 10V; Threshold Voltage Vgs: 3V; Power Dissipation Pd: 83W; Transistor Case Style: TO-252; No. of Pins: 3Pins; Operating Temperature Max: 150°C; Product Range: CoolMOS CE Series; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018)
800V CoolMOS CE is Infineons high performance device family offering 800 volts break down voltage. The CE targets consumer electronics applications as well as Lighting. The new 800V selection series specifically aims at LED applications. With this specific CoolMOS family, Infineon combines long experience as the leading superjunction MOSFET supplier with best-in-class innovation. | Summary of Features: Low specific on-state resistance (R DS(on)*A); Very low energy storage in output capacitance (E oss) @ 400V; Low gate charge (Q g); Field-proven CoolMOS quality; CoolMOS technology has been manufactured by Infineon since 1998 | Benefits: High efficiency and power density; Outstanding price/performance; High reliability; Ease-of-use | Target Applications: LED lighting

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IPD80R1K0CE
  • SP001130974