onsemi FCD1300N80Z

N-channel Power Mosfet, Superfet® II, 800 V, 4 A, 1.3 Ω, Dpak
$ 1.323
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FCD1300N80Z.

Upverter

Technical Drawing1 page4 years ago

Master Electronics

IHS

onsemi

Fairchild Semiconductor

Inventory History

3 month trend:
-1.79%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2014-07-02
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Trans MOSFET N-CH 900V 5.1A 3-Pin(2+Tab) DPAK T/R
Power MOSFET, N Channel, 650 V, 5.7 A, 0.68 ohm, TO-252 (DPAK), Surface Mount
STMicroelectronicsSTD7N65M2
N-channel 650 V, 0.98 Ohm typ., 5 A MDmesh M2 Power MOSFET in a DPAK package
Diodes Inc.DMJ7N70SK3-13
Trans MOSFET N-CH 700V 3.9A 3-Pin TO-252 T/R
STMicroelectronicsSTD7LN80K5
N-channel 800 V, 0.95 Ohm typ., 5 A MDmesh K5 Power MOSFET in a DPAK package
STMicroelectronicsSTD7NM64N
N-channel 640 V, 5 A, 0.88 Ohm typ. MDmesh(TM) II Power MOSFET in a DPAK package

Descriptions

Descriptions of onsemi FCD1300N80Z provided by its distributors.

N-Channel Power MOSFET, SUPERFET® II, 800 V, 4 A, 1.3 Ω, DPAK
Power Field-Effect Transistor, 4A I(D), 1-Element, N-Channel, Metal-oxide Semiconductor FET
4-Channel N-Ch MOSFET 30V 6A 30mΩ 250uA 6nC 414pF TO-252AA SMD 2.52mm H
SuperFET® II MOSFET is Fairchild Semiconductor’s brand-new high voltage super-junction (SJ) MOSFET family that is utilizing charge balance technology for outstanding low on-resistance and lower gate charge performance. This technology is tailored to minimize conduction loss, provide superior switching performance, dv/dt rate and higher avalanche energy. In addition, internal gate-source ESD diode allows to withstand over 2kV HBM surge stress.Consequently, SuperFET II MOSFET is very suitable for the switching power applications such as Audio, Laptop adapter, Lighting, ATX power and industrial power applications.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd