What’s new: Find the right parts faster with our redesigned experience

Learn more

Infineon IPD50R650CEAUMA1

Mosfet Transistor, N Channel, 6.1 A, 500 V, 0.59 Ohm, 13 V, 3 V Rohs Compliant: Yes
$ 0.526
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IPD50R650CEAUMA1.

element14 APAC

Datasheet13 pages0 years ago
Datasheet14 pages13 years ago

TME

Inventory History

3 month trend:
-31.54%

CAD Models

Download Infineon IPD50R650CEAUMA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginGermany, Mainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2011-01-20
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2015-09-15
LTD Date2015-12-15

Related Parts

Trans MOSFET N-CH 600V 7.3A 3-Pin(2+Tab) DPAK T/R
Trans MOSFET N-CH 500(Min)V 5A 3-Pin TO-252 T/R
Trans MOSFET N-CH 600V 5.7A 3-Pin(2+Tab) DPAK T/R
STMicroelectronicsSTD7ANM60N
N-channel 600 V, 5 A, 0.84 Ohm typ., MDmesh(TM) II Power MOSFET in DPAK package
STMicroelectronicsSTD9N40M2
N-channel 400 V, 0.59 Ohm typ., 6 A MDmesh M2 Power MOSFET in a DPAK package
STMicroelectronicsSTD9HN65M2
N-channel 650 V, 0.71 Ohm typ., 5.5 A MDmesh M2 Power MOSFET in DPAK package

Descriptions

Descriptions of Infineon IPD50R650CEAUMA1 provided by its distributors.

Mosfet Transistor, N Channel, 6.1 A, 500 V, 0.59 Ohm, 13 V, 3 V Rohs Compliant: Yes
Power Field-Effect Transistor, 6.1A I(D), 500V, 0.65ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA
MOSFET, N-CH, 500V, 6.1A, TO-252-3; Transistor Polarity: N Channel; Continuous Drain Current Id: 6.1A; Drain Source Voltage Vds: 500V; On Resistance Rds(on): 0.59ohm; Rds(on) Test Voltage Vgs: 13V; Threshold Voltage Vgs: 3V; P
500V CoolMOS™ CE is a price-performance optimized platform enabling to target cost sensitive applications in consumer and lighting markets by still meeting highest efficiency standards, PG-TO252-3, RoHS
Infineon SCT
500V CoolMOS CE is a price-performance optimized platform enabling to target cost sensitive applications in consumer and lighting markets by still meeting highest efficiency standards. The new series provides all benefits of a fast switching superjunction MOSFET while not sacrificing ease of use and offering the best cost down performance ratio available on the market. | Summary of Features: Reduced energy stored in output capacitance (E oss); High body diode ruggedness; Reduced reverse recovery charge (Q rr ); Reduced gate charge (Q g ) | Benefits: Easy control of switching behavior; Better light load efficiency compared to previous CoolMOS generations; Cost attractive alternative compared to standard MOSFETs; Outstanding quality and reliability of CoolMOS technology | Target Applications: Consumer; Lighting; PC silverbox

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IPD50R650CE
  • IPD50R650CEATMA1
  • IPD50R650CEBTMA1
  • SP001117708
  • SP001396796