STMicroelectronics STD15N60M2-EP

N-channel 600 V, 0.340 Ohm typ., 11 A MDmesh M2 EP Power MOSFET in a DPAK package
$ 1.62
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STD15N60M2-EP.

STMicroelectronics

Datasheet15 pages11 years ago

element14 APAC

Inventory History

3 month trend:
+0.00%

CAD Models

Download STMicroelectronics STD15N60M2-EP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2014-12-19
Lifecycle StatusEOL (Last Updated: 1 month ago)
LTB Date2027-02-19
LTD Date2027-08-19

Related Parts

STMicroelectronicsSTD16N50M2
N-channel 500 V, 0.24 Ohm typ., 13 A MDmesh M2 Power MOSFET in a DPAK package
Mosfet,n Ch,600V,10.6A,to252; |Infineon Technologies IPD60R380C6ATMA1
Trans MOSFET N-CH 650V 9.1A 3-Pin TO-252 T/R
Mosfet Transistor, N Channel, 9.9 A, 500 V, 0.35 Ohm, 13 V, 3 V Rohs Compliant: Yes
STMicroelectronicsSTD16N65M2
N-channel 650 V, 0.32 Ohm typ., 11 A MDmesh M2 Power MOSFET in DPAK package
Tape & Reel (TR) Surface Mount N-Channel Single Mosfet Transistor 8.2A Tc 8.2A 94W Tc 600V

Descriptions

Descriptions of STMicroelectronics STD15N60M2-EP provided by its distributors.

N-channel 600 V, 0.340 Ohm typ., 11 A MDmesh M2 EP Power MOSFET in a DPAK package
Trans MOSFET N-CH 600V 11A 3-Pin(2+Tab) DPAK T/R
Power Field-Effect Transistor, 11A I(D), 600V, 0.378ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252
110W(Tc) 25V 4V@ 250µA 17nC@ 10 V 1individualNChannel 600V 378mΩ@ 5.5A,10V 11A 590pF@100V TO-252 SMD mount
MOSFET, N-CH, 600V, 11A, TO-252;
Power MOSFETs, 600V, 11A, DPAK, Tape and Reel
STMicroelectronics SCT
MOSFET, N-CH, 600V, 11A, TO-252; Transistor Polarity: N Channel; Continuous Drain Current Id: 11A; Drain Source Voltage Vds: 600V; On Resistance Rds(on): 0.34ohm; R; Available until stocks are exhausted Alternative available

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • STD15N60M2EP