STMicroelectronics STD12NM50ND

N-channel 500 V, 0.29 Ohm typ., 11 A FDmesh(TM) II Power MOSFET (with fast diode) in DPAK package
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STD12NM50ND.

IHS

Datasheet16 pages21 years ago

Future Electronics

Factory Futures

iiiC

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2008-09-25
Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

STMicroelectronicsSTD16N50M2
N-channel 500 V, 0.24 Ohm typ., 13 A MDmesh M2 Power MOSFET in a DPAK package
Mosfet Transistor, N Channel, 9.9 A, 500 V, 0.35 Ohm, 13 V, 3 V Rohs Compliant: Yes
Mosfet,n Ch,600V,10.6A,to252; |Infineon Technologies IPD60R380C6ATMA1
MOSFET Transistor, N Channel, 10.6 A, 600 V, 0.342 ohm, 10 V, 4 V
STMicroelectronicsSTD12N50M2
N-channel 500 V, 0.325 Ohm typ., 10 A MDmesh M2 Power MOSFET in a DPAK package
STMicroelectronicsSTD16N65M2
N-channel 650 V, 0.32 Ohm typ., 11 A MDmesh M2 Power MOSFET in DPAK package

Descriptions

Descriptions of STMicroelectronics STD12NM50ND provided by its distributors.

N-channel 500 V, 0.29 Ohm typ., 11 A FDmesh(TM) II Power MOSFET (with fast diode) in DPAK package
Trans MOSFET N-CH 500V 11A 3-Pin(2+Tab) DPAK T/R
MOSFET, N-CH, 500V, 11A, TO-252
MOSFET N-channel 500 V 11 A Fdmesh
Power Field-Effect Transistor, 11A I(D), 500V, 0.38ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA
Mosfet, N-Ch, 500V, 11A, To-252; Channel Type:N Channel; Drain Source Voltage Vds:500V; Continuous Drain Current Id:11A; Transistor Mounting:Surface Mount; Rds(On) Test Voltage:10V; Gate Source Threshold Voltage Max:4V Rohs Compliant: Yes |Stmicroelectronics STD12NM50ND

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics