Infineon IPD60R1K0CEAUMA1

On a Reel of 2500, N-Channel MOSFET, 6.8 A, 650 V, 3-Pin DPAK Infineon IPD60R1K0CEAUMA1
$ 0.283
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IPD60R1K0CEAUMA1.

IHS

Datasheet14 pages0 years ago

Infineon

Inventory History

3 month trend:
+84.64%

CAD Models

Download Infineon IPD60R1K0CEAUMA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginGermany, Mainland China, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2014-09-25
Lifecycle StatusNRND (Last Updated: 2 weeks ago)

Related Parts

Single N-Channel 600 V 500 Ohm 0.65 nC SIPMOS® Small Signal Mosfet - SOT-23
Power MOSFET, N Channel, 600 V, 3.7 A, 1.89 ohm, SOT-223, Surface Mount
Power MOSFET, N Channel, 600 V, 2.6 A, 3.06 ohm, SOT-223, Surface Mount
STMicroelectronicsSTN1NK60Z
N-channel 600 V, 13 Ohm typ., 0.3 A Zener-protected SuperMESH Power MOSFET in SOT-223 package
Diodes Inc.BSS127S-7
Single N-Channel 600 V 190 Ohm 1.08 nC 1.25 W Silicon SMT Mosfet - SOT-23
STMicroelectronicsSTS1NK60Z
N-channel 600 V, 13 Ohm typ., 0.25 A Zener-protected SuperMESH(TM) Power MOSFET in SO-8 package

Descriptions

Descriptions of Infineon IPD60R1K0CEAUMA1 provided by its distributors.

On a Reel of 2500, N-Channel MOSFET, 6.8 A, 650 V, 3-Pin DPAK Infineon IPD60R1K0CEAUMA1
Single N-Channel 600 V 860 mOhm 13 nC CoolMOS Power Mosfet - TO-252-3, PG-TO252-3, RoHS
Infineon SCT
Power Field-Effect Transistor, 6.8A I(D), 600V, 1ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252
Mosfet, N-Ch, 600V, 6.8A, To-252; Transistor Polarity:N Channel; Continuous Drain Current Id:6.8A; Drain Source Voltage Vds:600V; On Resistance Rds(On):0.86Ohm; Rds(On) Test Voltage Vgs:10V; Threshold Voltage Vgs:3V; Power Rohs Compliant: Yes |Infineon Technologies IPD60R1K0CEAUMA1
Summary of Features: Narrow margins between typical and max R DS(on); Reduced energy stored in output capacitance (E oss); Good body diode ruggedness and reduced reverse recovery charge (Q rr); Optimized integrated R g | Benefits: Low conduction losses; Low switching losses; Suitable for hard and soft switching; Easy controllable switching behavior; Improved efficiencyand consequent reduction of power consumption; Less design in effort; Easy to use | Target Applications: Laptop and notebook adapter; Low power charger; Lighting; LCD and LED TV

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IPD60R1K0CE
  • SP001396896