Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Infineon IPN60R3K4CEATMA1

MOSFET N-CH 600V 2.6A SOT223 N-Channel 600 V 2.6A (Tc) 5W (Tc) Surface Mount PG-SOT223-3
$ 0.239
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IPN60R3K4CEATMA1.

element14 APAC

Datasheet13 pages0 years ago

Inventory History

3 month trend:
-6.07%

CAD Models

Download Infineon IPN60R3K4CEATMA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginGermany, Mainland China, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2016-04-29
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Trans MOSFET N-CH 600V 0.25A 4-Pin(3+Tab) SOT-223 T/R
Diodes Inc.ZXMP6A17GQTA
MOSFET P-Ch 2W(Ta) 20V 1V@250µA 17.7nC@10V 60V 125mΩ@2.2A,10V 3A 637pF@30V SOT-223-3 SMD
Diodes Inc.DMP6185SE-13
1.2W(Ta) 20V 3V@250µA 14nC@10V P-Ch MOSFET 60V 150mΩ@2.2A,10V 3A 708pF@30V SOT-223-3 SMD
MOSFET N-CH 60V 2.9A SOT223-4 N-Channel 60 V 2.9A (Ta) 1.8W (Ta) Surface Mount PG-SOT223-4-21
Trans MOSFET N-CH 240V 0.35A 4-Pin SOT-223 T/R
onsemiFDT86246L
N-Channel PowerTrench® MOSFET 150V, 2A, 228mΩ

Descriptions

Descriptions of Infineon IPN60R3K4CEATMA1 provided by its distributors.

MOSFET N-CH 600V 2.6A SOT223 N-Channel 600 V 2.6A (Tc) 5W (Tc) Surface Mount PG-SOT223-3
Power MOSFET, N Channel, 600 V, 2.6 A, 3.06 ohm, SOT-223, Surface Mount
Trans MOSFET N-CH 600V 2.6A 3-Pin SOT-223 T/R
MOSFET, N-CH, 600V, 2.6A, SOT-223-3; Transistor Polarity:N Channel; Continuous Drain Current Id:2.6A; Drain Source Voltage Vds:600V; On Resistance Rds(on):3.06ohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs:3V;
Cost-effective drop-in replacement for DPAK | Summary of Features: Drop-in replacement for DPAK at lower cost; Space savings in designs with low power dissipation; Comparable thermal behavior to DPAK | Target Applications: Lighting; Adapter; Consumer

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IPN60R3K4CE
  • SP001434888