Infineon IPD50R280CEAUMA1

Mosfet Transistor, N Channel, 13 A, 550 V, 0.25 Ohm, 13 V, 3 V
$ 0.617
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IPD50R280CEAUMA1.

Inventory History

3 month trend:
-4.48%

CAD Models

Download Infineon IPD50R280CEAUMA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginGermany, Mainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2012-06-28
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

IPD50R3K0CE: 500 V 1.7 A 3 Ohm SMT CoolMOS CE Power Transistor - PG-TO252-3
onsemiFQD3P50TM
P-Channel Power MOSFET, QFET®, -500 V, -2.1 A, 4.9 Ω, DPAK
Single N-Channel 500 V 3 O 19 nC Surface Mount Power Mosfet - TO-252 (DPAK)
Single N-Channel 500 V 3 Ohms Surface Mount Power Mosfet - TO-252
Trans MOSFET N-CH 500V 0.4A Automotive 4-Pin(3+Tab) SOT-223 T/R
Mosfet, N-Ch, 500V, 7.6A, To-252 Rohs Compliant: Yes |Infineon Technologies IPD50R500CEAUMA1

Descriptions

Descriptions of Infineon IPD50R280CEAUMA1 provided by its distributors.

Mosfet Transistor, N Channel, 13 A, 550 V, 0.25 Ohm, 13 V, 3 V
Transistor MOSFET N-CH 500V 13A 3-Pin TO-252 T/R
Trans MOSFET N-CH 550V 18.1A Automotive 3-Pin(2+Tab) DPAK T/R
Power Field-Effect Transistor, 500V, 0.28ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252
MOSFET, N CH, 550V, 13A, TO-252-3; Transistor Polarity: N Channel; Continuous Drain Current Id: 13A; Drain Source Voltage Vds: 550V; On Resistance Rds(on): 0.25ohm; Rds(on) Test Voltage Vgs: 13V; Threshold Voltage Vgs: 3V; Pow
500V CoolMOS™ CE is a price-performance optimized platform enabling to target cost sensitive applications in consumer and lighting markets by still meeting highest efficiency standards. The new series provides all benefits of a fast switching superjunction MOSFET while not sacrificing ease of use and offering the best cost down performance ratio available on the market.

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IPD50R280CE
  • IPD50R280CEATMA1
  • IPD50R280CEBTMA1
  • SP001117680
  • SP001396382