Vishay IRFR420PBF

Single N-Channel 500 V 3 Ohms Surface Mount Power Mosfet - TO-252
$ 0.643
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay IRFR420PBF.

Upverter

Datasheet13 pages3 years ago
Technical Drawing2 pages6 years ago

Newark

element14 APAC

Future Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+3.63%

CAD Models

Download Vishay IRFR420PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginIsrael
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1990-01-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Single N-Channel 500 V 3 O 19 nC Surface Mount Power Mosfet - TO-252 (DPAK)
Single N-Channel 400 V 1.8 Ohms Surface Mount Power Mosfet - TO-252
Single N-Channel 400 V 3.6 Ohms Surface Mount Power Mosfet - TO-252
N-Channel Power MOSFET, QFET®, 600 V, 2.8 A, 2.5 Ω, DPAK
STMicroelectronicsSTD4NK50ZT4
N-CHANNEL 500V - 2.4 Ohm - 3A DPAK Zener-Protected SuperMESH(TM) PowerMOSFET
STMicroelectronicsSTF4N52K3
N-channel 525 V, 2.5 A, 2.1 Ohm typ., SuperMESH3(TM) Power MOSFET in TO-220FP package

Descriptions

Descriptions of Vishay IRFR420PBF provided by its distributors.

Single N-Channel 500 V 3 Ohms Surface Mount Power Mosfet - TO-252
Single-Gate MOSFET Transistors N-Chan 500V 2.4 Amp
MOSFET N-CH 500V 2.4A DPAK | Siliconix / Vishay IRFR420PBF
N-Channel MOSFET, 500V, 2.4A, 3R, DPAK, Surface Mount
Power MOSFET Power Field-Effect Transistor, 2.4A I(D), 500V, 3ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA
IRFR420PBF,500V SINGLE N-CHANN EL HEXFET PLCC28<NV
2.5W(Ta),42W(Tc) 20V 4V@ 250µA 19nC@ 10 V 1individualNChannel 500V 3Ω@ 1.4A,10V 2.4A 360pF@25V TO-252 SMD mount
NCHAN, TO-252AA, 500V IRFR420PBF
MOSFET, N, 500V, 2.4A, D-PAK; Transistor Polarity:N Channel; Continuous Drain Current Id:2.4A; Drain Source Voltage Vds:500V; On Resistance Rds(on):3ohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:4V; Operating Temperature Range:-55°C to +150°C; Transistor Case Style:D-PAK; No. of Pins:3; SVHC:No SVHC (20-Jun-2011); Alternate Case Style:D-PAK; Current Id Max:2.4A; Current Temperature:25°C; External Depth:10.5mm; External Length / Height:2.55mm; External Width:6.8mm; Full Power Rating Temperature:25°C; Junction to Case Thermal Resistance A:3°C/W; No. of Transistors:1; Package / Case:DPAK; Power Dissipation Pd:42W; Power Dissipation Pd:42W; Pulse Current Idm:8A; SMD Marking:IRFR420; Termination Type:SMD; Voltage Vds Typ:500V; Voltage Vgs Max:20V; Voltage Vgs Rds on Measurement:10V

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFR 420PBF
  • IRFR420PBF.