onsemi FQD3P50TM

P-channel Power Mosfet, Qfet®, -500 V, -2.1 A, 4.9 Ω, Dpak
$ 0.688
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FQD3P50TM.

JRH Electronics

Datasheet8 pages7 years ago

IHS

Upverter

onsemi

Fairchild Semiconductor

Inventory History

3 month trend:
+109%

CAD Models

Download onsemi FQD3P50TM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2000-10-18
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

onsemiFQD4N50TM
Trans MOSFET N-CH 500V 2.6A 3-Pin(2+Tab) DPAK T/R
N-Channel Power MOSFET, QFET®, 600 V, 1.9 A, 4.7 Ω, DPAK
onsemiFQD4P40TM
P-Channel Power MOSFET, QFET®, -400 V, -2.7 A, 3.1 Ω, DPAK
STMicroelectronicsSTD2N62K3
N-channel 620 V, 3 Ohm typ., 2.2 A SuperMESH3(TM) Power MOSFET in DPAK package
Single N-Channel 500 V 3 O 19 nC Surface Mount Power Mosfet - TO-252 (DPAK)
Single N-Channel 500 V 3 Ohms Surface Mount Power Mosfet - TO-252

Descriptions

Descriptions of onsemi FQD3P50TM provided by its distributors.

P-Channel Power MOSFET, QFET®, -500 V, -2.1 A, 4.9 Ω, DPAK
TRANSISTOR,MOSFET,P-CHANNEL,500V V(BR)DSS,2.1A I(D),TO-252AA
Trans MOSFET P-CH 500V 2.1A 3-Pin(2+Tab) DPAK T/R / MOSFET P-CH 500V 2.1A DPAK
Power Field-Effect Transistor, 2.1A I(D), 500V, 4.9ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252
This P-Channel enhancement mode power MOSFET is produced using Fairchild Semiconductor’s proprietary planar stripe and DMOS technology. This advanced MOSFET technology has been especially tailored to reduce on-state resistance, and to provide superior switching performance and high avalanche energy strength. These devices are suitable for switched mode power supplies, active power factor correction (PFC), and electronic lamp ballasts.
Transistor Polarity = P-Channel / Configuration = Single / Continuous Drain Current (Id) A = -2.1 / Drain-Source Voltage (Vds) V = -500 / ON Resistance (Rds(on)) Ohm = 4.9 / Gate-Source Voltage V = 30 / Fall Time ns = 45 / Rise Time ns = 56 / Turn-OFF Delay Time ns = 35 / Turn-ON Delay Time ns = 12 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 150 / Package Type = TO-252 / Pins = 3 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Reflow Temperature Max. °C = 300 / Power Dissipation (Pd) W = 50

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd