Infineon IPD50N08S413ATMA1

MOSFET N-CH 80V 50A TO252-3 / N-Channel 80 V 50A (Tc) 72W (Tc) Surface Mount PG-TO252-3-313
$ 0.557
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IPD50N08S413ATMA1.

IHS

Datasheet9 pages11 years ago

Future Electronics

Inventory History

3 month trend:
-4.92%

CAD Models

Download Infineon IPD50N08S413ATMA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginGermany, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2014-06-30
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

75V Single N-Channel HEXFET Power MOSFET in a D-PAK package, DPAK-3, RoHS
InfineonIRFR7746PBF
HEXFET POWER MOSFET / N-Channel 75 V 56A (Tc) 99W (Tc) Surface Mount D-PAK (TO-252AA)
Mosfet, N-Ch, 100V, 60A, To-252 Rohs Compliant: Yes |Infineon Technologies IPD60N10S412ATMA1
Diodes Inc.DMT6009LK3-13
Mosfet, N-Ch, 60V, 57A, To-252 Rohs Compliant: Yes |Diodes Inc. DMT6009LK3-13
N-Channel PowerTrench® MOSFET 60V, 50A, 13mΩ
Diodes Inc.DMTH6009LK3Q-13
Mosfet, N-Ch, 60V, 59A, To-252 Rohs Compliant: Yes |Diodes Inc. DMTH6009LK3Q-13

Descriptions

Descriptions of Infineon IPD50N08S413ATMA1 provided by its distributors.

MOSFET N-CH 80V 50A TO252-3 / N-Channel 80 V 50A (Tc) 72W (Tc) Surface Mount PG-TO252-3-313
Power MOSFET, N Channel, 80 V, 50 A, 13.2 mOhm, TO-252 (DPAK), 3 Pins, Surface Mount
80V, N-Ch, 13.2 mΩ max, Automotive MOSFET, DPAK, OptiMOS™-T2, PG-TO252-3, RoHS
Infineon SCT
Summary of Features: N-channel - Enhancement mode; AEC Q101 qualified; MSL1 up to 260C peak reflow; 175C operating temperature; Green Product (RoHS compliant); 100% Avalanche tested
Mosfet, N-Ch, 80V, 50A, To-252; Channel Type:N Channel; Drain Source Voltage Vds:80V; Continuous Drain Current Id:50A; Transistor Mounting:Surface Mount; Rds(On) Test Voltage:10V; Gate Source Threshold Voltage Max:3V Rohs Compliant: Yes |Infineon Technologies IPD50N08S413ATMA1

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IPD50N08S4-13
  • SP000988948