Infineon IPD30N08S222ATMA1

75V, N-Ch, 21.5 mΩ max, Automotive MOSFET, DPAK, OptiMOS™, PG-TO252-3, RoHS
$ 0.776
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IPD30N08S222ATMA1.

IHS

Datasheet8 pages19 years ago

TME

iiiC

Inventory History

3 month trend:
-0.16%

CAD Models

Download Infineon IPD30N08S222ATMA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginAustria, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2006-07-18
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

onsemiFDD5680
N-Channel 60 V 21 mOhm Surface Mount PowerTrench Mosfet TO-252-3
VISHAY SQD30N05-20L -GE3 MOSFET Transistor, N Channel, 30 A, 55 V, 0.016 ohm, 10 V, 2 V
InfineonIRFR5305PBF
MOSFET, Power;P-Ch;VDSS -55V;RDS(ON) 0.065Ohm;ID -31A;D-Pak (TO-252AA);PD 110W
Transistor MOSFET P Channel 55 Volt 31 Amp 3-Pin 2+ Tab Dpak Tape and Reel
MOSFET, Power;P-Ch;VDSS -55V;RDS(ON) 0.065Ohm;ID -31A;D-Pak (TO-252AA);PD 110W
N-Channel PowerTrench® MOSFET, 60V, 36A, 26mΩ

Descriptions

Descriptions of Infineon IPD30N08S222ATMA1 provided by its distributors.

75V, N-Ch, 21.5 mΩ max, Automotive MOSFET, DPAK, OptiMOS™, PG-TO252-3, RoHS
Infineon SCT
Trans MOSFET N-CH 75V 30A Automotive 3-Pin(2+Tab) DPAK T/R
Power Field-Effect Transistor, 30A I(D), 75V, 0.0215ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252
Summary of Features: N-channel Logic Level - Enhancement mode; Automotive AEC Q101 qualified; MSL1 up to 260C peak reflow; 175C operating temperature; Green package (lead free); Ultra low Rds(on); 100% Avalanche tested | Benefits: world's lowest RDS at 75V (on) in planar technology; highest current capability; lowest switching and conduction power losses for highest thermal efficiency; robust packages with superior quality and reliability; Optimized total gate charge enables smaller driver output stages | Target Applications: Valves control; Solenoids control; Lighting; Single-ended motors

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IPD30N08S2-22
  • SP000252169