
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Mouser | 726-IPD220N06L3G | 10,500 | 1 | Tape & Reel | ||||||||
| Win Source | WS-IPD220N06L3 G | 2,830 | 105 | 13h | ||||||||
| Fmall Co., Limited | IPD220N06L3 G | 40,820 | >1wk | |||||||||
| UnikeyIC | IPD220N06L3 G | 1,860 | 1 | Tape & Reel | 10h | |||||||
| LCSC | C536741 | 61 | 1 | 21h |
Download datasheets and manufacturer documentation for Infineon IPD220N06L3 G.
Download Infineon IPD220N06L3 G symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Infineon IPD220N06L3 G provided by its distributors.
Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:
Download datasheets and manufacturer documentation for Infineon IPD220N06L3 G.